ams OSRAM 3.5 V Blue LED Surface LE B Q8WP LE B Q8WP-8A7B-24-0
- RS Stock No.:
- 238-1479
- Mfr. Part No.:
- LE B Q8WP-8A7B-24-0
- Brand:
- ams OSRAM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$13.55
(exc. GST)
$14.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 941 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 49 | $13.55 |
| 50 - 99 | $13.32 |
| 100 - 249 | $13.08 |
| 250 - 499 | $12.86 |
| 500 + | $12.65 |
*price indicative
- RS Stock No.:
- 238-1479
- Mfr. Part No.:
- LE B Q8WP-8A7B-24-0
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Blue | |
| Product Type | LED | |
| Mount Type | Surface | |
| Forward Voltage | 3.5V | |
| Standards/Approvals | RoHS | |
| Series | LE B Q8WP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Blue | ||
Product Type LED | ||
Mount Type Surface | ||
Forward Voltage 3.5V | ||
Standards/Approvals RoHS | ||
Series LE B Q8WP | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The OSRAM Opto Semiconductors OSRAM OSTAR® projection is a compact light source in SMT technology. It has glass window on top and is RoHS compliant. It can be used in various applications such as projection LED, stage lighting as well as in projection professional LED & Laser.
Package compact light source in SMT technology with glass window on top
Chip technology UX:3
Typical radiation 120° (Lambertian emitter)
Colour blue
Corrosion robustness Class 3B
ESD 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
Related links
- ams OSRAM 3.5 V Blue LED Surface Mount LE B Q8WP
- ams OSRAM 3.5 V Blue LED SMD Ceramic Surface Mount OSTAR Projection
- ams OSRAM 3.5 V Blue LED SMD Ceramic Surface Mount OSTAR Projection KB CSLNM1.14-4V7A-46-0
- ams OSRAM 3.5 V Blue LED SMT Surface Mount KB DDLN31.13 KB DDLN31.13-5E8F-36-8E8G
- ams OSRAM 3.5 V Blue Red, White LED SMT Surface Mount KRTB AILMS1
- ams OSRAM 3.5 V Blue Red, White LED SMT Surface Mount KRTB AILMS1 KRTB AILMS1-5B5C-B1B12
- ams OSRAM 4 V Blue Single Colour LEDs Chip on Board Surface Mount LE LE B P0MQ-ETFQ-23
- ams OSRAM 8 V Blue Single Colour LEDs Chip on Board Surface Mount LE LE B P1MQ-FUGR-23
