Wurth Elektronik 3.2 V Blue LED PLCC 4 Surface WL-SMTD 150141BS66130
- RS Stock No.:
- 236-5128
- Mfr. Part No.:
- 150141BS66130
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$1,328.00
(exc. GST)
$1,460.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | $0.664 | $1,328.00 | - |
| 10000 + | $0.598 | $1,196.00 | 9% |
*price indicative
- RS Stock No.:
- 236-5128
- Mfr. Part No.:
- 150141BS66130
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | Blue | |
| Maximum Forward Current | 70mA | |
| Package Type | PLCC 4 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 3.2V | |
| Maximum Power Dissipation | 245mW | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| LED Luminosity | 3500 mcd | |
| Lens Dimensions | 3.5 x 2.8 x 3.5 mm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 470nm | |
| Standards/Approvals | REACH, IEC 61249-2-21, RoHS, IEC-62471 | |
| Lens Finish | Diffused | |
| Series | WL-SMTD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour Blue | ||
Maximum Forward Current 70mA | ||
Package Type PLCC 4 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 3.2V | ||
Maximum Power Dissipation 245mW | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
LED Luminosity 3500 mcd | ||
Lens Dimensions 3.5 x 2.8 x 3.5 mm | ||
Lens Shape Dome | ||
Dominant Wavelength 470nm | ||
Standards/Approvals REACH, IEC 61249-2-21, RoHS, IEC-62471 | ||
Lens Finish Diffused | ||
Series WL-SMTD | ||
Automotive Standard No | ||
The Wurth Elektronik's SMT monocolour LED diffused dome is a LED emitter. It's emitting colour is blue. It uses InGaN as chip technology. It has diffused lens type. It can be used in traffic lights, backlighting, central console, cabin or push button, navigation and audio system.
Industry standard PLCC-4
High reliability LED package
High optical efficiency
Dimensions (mm) length 3.5 width 2.8 height 3.5
Compatible with both IR soldering process
Operating temperature -40 up to +100 °C
- RS Stock No. 0264696
- Mfr. Part No. SMLS14ENTT68
Each (On a Tape of 10)
$1.138
- RS Stock No. 8721809
- Mfr. Part No. KPHCM-2012ZGC
Each (In a Pack of 20)
$0.753
- RS Stock No. 6675483P
- Mfr. Part No. CLP6C-FKB-CK1P1G1BB7R3R3
Each (Supplied on a Reel)
$1.128
- RS Stock No. 2182266P
- Mfr. Part No. SML-010VTT86
Each (Supplied on a Reel)
$0.526
Related links
- Wurth Elektronik 3.2 V Blue LED PLCC 4 Surface WL-SMTD 150141BS66130
- Wurth Elektronik 3.2 V Blue LED PLCC 4 Surface WL-SMTD 150141BS66140
- Wurth Elektronik 3.2 V Blue LED PLCC 4 Surface WL-SMTD 150141BS63130
- Wurth Elektronik 3.2 V Blue LED PLCC 4 Surface WL-SMTW 150141BS73130
- Wurth Elektronik 3.2 V Blue LED PLCC 4 Surface WL-SMTW 150141BS73140
- Wurth Elektronik 3.2 V Green LED PLCC 4 Surface WL-SMTD 150141GS66130
- Wurth Elektronik 3.2 V Green LED PLCC 4 Surface WL-SMTD 150141GS66140
- Wurth Elektronik 3.2 V Green LED PLCC 4 Surface WL-SMTD 150141GS63130










