Kingbright 2.85 V Green LED 0402 Surface KPG-1005 KPG-1005ZGC-5MAV

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$24.93

(exc. GST)

$27.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 75$0.997$24.93
100 - 475$0.978$24.45
500 - 975$0.961$24.03
1000 - 1975$0.944$23.60
2000 +$0.926$23.15

*price indicative

Packaging Options:
RS Stock No.:
236-4432
Mfr. Part No.:
KPG-1005ZGC-5MAV
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colour

Green

Product Type

LED

Maximum Forward Current

50mA

Package Type

0402

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2.85V

Maximum Power Dissipation

34mW

Number of Pins

2

Viewing Angle

140 °

LED Luminosity

280 mcd

Lens Dimensions

0.6 x 0.2 mm

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

525nm

Lens Colour

Clear

Lens Finish

Clear

Series

KPG-1005

Automotive Standard

No

COO (Country of Origin):
CN
The Kingbright green SMD LED chip is MADE with InGaN on sapphire light emitting diode. Electrostatic discharge and power surge could damage the LED. It is recommended to use a wrist band or anti-electrostatic glove when handling the LED. All devices, equipment's and machineries must be electrically grounded.

1.0 mm x 0.5 mm SMD LED, 0.2 mm thickness

Low power consumption

Wide viewing angle

Compatible with automatic placement equipment

Ideal for backlight and indicator

Package 4000 pcs / reel

Moisture sensitivity level 3

Halogen-free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy