Kingbright 5 V RGB LED 5050 Surface KAAF-5050RGBST-IC12 KAAF-5050RGBST-IC12

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 500 units)*

$1,053.00

(exc. GST)

$1,158.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 500$2.106$1,053.00-
1000 - 2000$2.069$1,034.501%
2500 - 4500$2.031$1,015.503%
5000 +$1.995$997.505%

*price indicative

RS Stock No.:
236-4423
Mfr. Part No.:
KAAF-5050RGBST-IC12
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colour

RGB

Product Type

LED

Package Type

5050

Mount Type

Surface

Number of LEDs

3

Forward Voltage

5V

Number of Pins

6

Viewing Angle

120 °

LED Luminosity

200 mcd, 400 mcd, 80 mcd

Lens Dimensions

5.0 x 5.0 mm

Standards/Approvals

RoHS Compliant

Series

KAAF-5050RGBST-IC12

Automotive Standard

No

COO (Country of Origin):
CN
The Kingbright RGB surface mount is an intelligent control LED light source that integrates the control circuit and RGB chips in a 5050 package for a complete control of pixel point. Data protocol uses unipolar NRZ communication mode. The control chip integrated in the LED enables a simple circuit, small size, and convenient installation. Electrostatic discharge and power surge could damage the LED, it is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs. All devices, equipment's and machineries must be electrically grounded.

The control circuit and the LED share the same power source

Intelligent protection against reverse connection

Built-in electric reset and power lost reset circuit

256-level grayscale adjustable circuit

Built-in signal reshaping circuit

Cascade port transm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy