Lumileds 11.8 V White High Power LED 7070 Surface LUXEON 7070 L170-4090701200000

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$19.60

(exc. GST)

$21.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 775 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$3.92$19.60-
50 - 95$3.848$19.241%
100 - 245$3.778$18.893%
250 - 495$3.714$18.575%
500 +$3.65$18.256%

*price indicative

Packaging Options:
RS Stock No.:
232-0748
Mfr. Part No.:
L170-4090701200000
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

LED Colour

White

Product Type

High Power LED

Package Type

7070

Maximum Forward Current

1.2A

Packaging

Tape

Mount Type

Surface

Number of LEDs

1

Forward Voltage

11.8V

Viewing Angle

120 °

Colour Rendering Index CRI

90%

Lens Dimensions

6.5 x 6.5 mm

LED Luminous Flux

1102 → 1185 lm

Standards/Approvals

RoHS

Colour Temperature

4000K

Series

LUXEON 7070

Automotive Standard

No

COO (Country of Origin):
CN

LUXEON 7070 High Power LED,4000K


The Lumileds LUXEON 7070 LED is a multi-die, high power package that provides high luminance from a super robust package to enable cost effective, single optic and directional fixture designs. LUXEON 7070 uses an industry standard 7070 surface mount package with a small light emitting surface (LES).

Superior lm/W enables outstanding efficacy in end application

Extremely reliable package design affirms long lifetime in hash environments

Low Rth enables effective thermal dissipation design for higher efficiency

Hot-colour targeting ensures colour is within ANSI bin at 85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy