Lumileds 11.8 V White High Power LED 7070 Surface LUXEON 7070 L170-4080701200000
- RS Stock No.:
- 232-0746
- Mfr. Part No.:
- L170-4080701200000
- Brand:
- Lumileds
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$19.09
(exc. GST)
$21.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 800 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $3.818 | $19.09 |
| 50 - 95 | $3.708 | $18.54 |
| 100 - 245 | $3.596 | $17.98 |
| 250 - 495 | $3.492 | $17.46 |
| 500 + | $3.388 | $16.94 |
*price indicative
- RS Stock No.:
- 232-0746
- Mfr. Part No.:
- L170-4080701200000
- Brand:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colour | White | |
| Product Type | High Power LED | |
| Package Type | 7070 | |
| Maximum Forward Current | 1.2A | |
| Packaging | Tape | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 11.8V | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 1293 → 1390 lm | |
| Lens Dimensions | 6.5 x 6.5 mm | |
| Colour Rendering Index CRI | 80% | |
| Standards/Approvals | RoHS | |
| Series | LUXEON 7070 | |
| Colour Temperature | 4000K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colour White | ||
Product Type High Power LED | ||
Package Type 7070 | ||
Maximum Forward Current 1.2A | ||
Packaging Tape | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 11.8V | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 1293 → 1390 lm | ||
Lens Dimensions 6.5 x 6.5 mm | ||
Colour Rendering Index CRI 80% | ||
Standards/Approvals RoHS | ||
Series LUXEON 7070 | ||
Colour Temperature 4000K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
LUXEON 7070 High Power LED,4000K
The Lumileds LUXEON 7070 LED is a multi-die, high power package that provides high luminance from a super robust package to enable cost effective, single optic and directional fixture designs. LUXEON 7070 uses an industry standard 7070 surface mount package with a small light emitting surface (LES).
Superior lm/W enables outstanding efficacy in end application
Extremely reliable package design affirms long lifetime in hash environments
Low Rth enables effective thermal dissipation design for higher efficiency
Hot-colour targeting ensures colour is within ANSI bin at 85°C
Related links
- Lumileds 11.8 V White High Power LED 7070 Surface Mount LUXEON 7070
- Lumileds 11.8 V White High Power LED 7070 Surface Mount LUXEON 7070 L170-4090701200000
- Lumileds 11.8 V White High Power LED 7070 Surface Mount LUXEON 7070 L170-5090701200000
- Lumileds 11.8 V White High Power LED 7070 Surface Mount LUXEON 7070 L170-5080701200000
- Lumileds 11.8 V White High Power LED 7070 Surface Mount LUXEON 7070 L170-3090701200000
- Lumileds 11.8 V White High Power LED 7070 Surface Mount LUXEON 7070 L170-3080701200000
- Lumileds 3 V White High Power LED 3535 Surface Mount LUXEON HL2X
- Lumileds 6.1 V White High Power LED 5050 Surface Mount LUXEON 5050
