Kingbright 14 V Red LED 3 mm (T-1) Through Hole Blinking L-36BSRD-B
- RS Stock No.:
- 228-6076
- Mfr. Part No.:
- L-36BSRD-B
- Brand:
- Kingbright
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$6.68
(exc. GST)
$7.35
(inc. GST)
- RS Stock No.:
- 228-6076
- Mfr. Part No.:
- L-36BSRD-B
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 22mA | |
| Package Type | 3 mm (T-1) | |
| Packaging | DOG | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 310mW | |
| Forward Voltage | 14V | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| Lens Dimensions | 5.3 x 3 mm | |
| LED Luminosity | 300 mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 640nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Diffused | |
| Lens Colour | Red | |
| Series | Blinking | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 22mA | ||
Package Type 3 mm (T-1) | ||
Packaging DOG | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 310mW | ||
Forward Voltage 14V | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
Lens Dimensions 5.3 x 3 mm | ||
LED Luminosity 300 mcd | ||
Lens Shape Round | ||
Dominant Wavelength 640nm | ||
Standards/Approvals RoHS | ||
Lens Finish Diffused | ||
Lens Colour Red | ||
Series Blinking | ||
Automotive Standard No | ||
Kingbright Through Hole Blinking LED Series
This series of through hole blinking LED lamps, from Kingbright, are available in a variety of sizes and colours. The blinking LEDs have a built in blinking IC which produces a continuous flashing. With a circular lens shape, the LEDs have a rectangular base and a diffused lens. Kingbright's blinking LEDs are suitable for applications such as warning devices and alarms.
Colours available: red, green and yellow
Sizes available: 3mm, 5mm, 8mm and 10mm
Viewing angle: 40° or 60°
Visible Light LEDs, Kingbright
Related links
- Kingbright 14 V Red LED 3 mm (T-1) Through Hole Blinking L-36BID
- Kingbright 14 V Red LED 5 mm (T-1 3/4) Through Hole Blinking L-56BHD
- Kingbright 14 V Red LED 5 mm (T-1 3/4) Through Hole Blinking L-56BID
- Kingbright 14 V Red LED 3 mm (T-1) Through Hole L-7104
- Kingbright 14 V Red LED 3 mm (T-1) Through Hole L-7104 L-7104ID-12V
- Kingbright 14 V Red LED 3 mm (T-1) Through Hole L934 L-934ID-12V
- Kingbright 14 V Red LED T-1 3/4 (5 mm) Through Hole L-7113
- Kingbright 14 V Green LED 5 mm (T-1 3/4) Through Hole Blinking L-56BGD
