ams OSRAM 2.93 V Blue, Green LED Surface Mount Surface OSCONIQ P 3030 GV QSSPA1.13-JZKZ-V1V6-1
- RS Stock No.:
- 224-9946
- Mfr. Part No.:
- GV QSSPA1.13-JZKZ-V1V6-1
- Brand:
- ams OSRAM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$15.89
(exc. GST)
$17.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 810 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $1.589 | $15.89 |
| 50 - 90 | $1.542 | $15.42 |
| 100 - 240 | $1.497 | $14.97 |
| 250 - 490 | $1.453 | $14.53 |
| 500 + | $1.41 | $14.10 |
*price indicative
- RS Stock No.:
- 224-9946
- Mfr. Part No.:
- GV QSSPA1.13-JZKZ-V1V6-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Blue, Green | |
| Maximum Forward Current | 1.3A | |
| Package Type | Surface Mount | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.93V | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Lens Dimensions | 2.6 x 1.63 mm | |
| LED Luminous Flux | 90 lm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 494nm | |
| Standards/Approvals | RoHS | |
| Series | OSCONIQ P 3030 | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Blue, Green | ||
Maximum Forward Current 1.3A | ||
Package Type Surface Mount | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.93V | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Lens Dimensions 2.6 x 1.63 mm | ||
LED Luminous Flux 90 lm | ||
Lens Shape Dome | ||
Dominant Wavelength 494nm | ||
Standards/Approvals RoHS | ||
Series OSCONIQ P 3030 | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
The OSRAM Opto Semiconductors blue-green comes with well known superior robustness, high reliability, long lifetime, low thermal resistance. It is a compact and proven 3mm x 3mm package and established footprint. It is use in architecture or garden lighting, medical illumination, photo therapy and stage lighting. It belongs to 3B corrosion robustness class and typically it has 88 lm/W luminous efficacy.
It is SMD epoxy package
Typically it has 120° radiation
It has operating temperature from -40 °C to 125 °C
Related links
- ams OSRAM 2.93 V Blue, Green LED Surface Mount Surface OSCONIQ P 3030
- ams OSRAM 2.93 V Blue LED Surface Mount Surface OSCONIQ P 3030
- ams OSRAM 2.93 V Blue LED Surface Mount Surface OSCONIQ P 3030 GB QSSPA1.13-HYJX-B1B4-1
- ams OSRAM 2.7 V Green LED Surface Mount OSCONIQ P 3030
- ams OSRAM 2.7 V Green LED Surface Mount OSCONIQ P 3030 GT QSSPA1.13-LSLU-T1T6-1
- Intelligent LED Solutions ILH-PO01-RED1-SC221-WIR200. OSCONIQ P 3030 LED Array 1-LEDs Red LED
- Intelligent LED Solutions ILH-PO01-TRGR-SC221-WIR200. OSCONIQ P 3030 LED Array 1-LEDs Green LED
- Intelligent LED Solutions ILH-PO01-YELL-SC221-WIR200. OSCONIQ P 3030 LED Array 1-LEDs Yellow LED
