ams OSRAM 2.7 V Green LED Surface OSCONIQ P 3030 GT QSSPA1.13-LSLU-T1T6-1
- RS Stock No.:
- 224-9943
- Mfr. Part No.:
- GT QSSPA1.13-LSLU-T1T6-1
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 224-9943
- Mfr. Part No.:
- GT QSSPA1.13-LSLU-T1T6-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Green | |
| Product Type | LED | |
| Maximum Forward Current | 1.3A | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.7V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 2.6 x 1.63 mm | |
| LED Luminous Flux | 150 lm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 528nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Series | OSCONIQ P 3030 | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Green | ||
Product Type LED | ||
Maximum Forward Current 1.3A | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.7V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 2.6 x 1.63 mm | ||
LED Luminous Flux 150 lm | ||
Lens Shape Dome | ||
Dominant Wavelength 528nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Series OSCONIQ P 3030 | ||
Lens Finish Clear | ||
Automotive Standard No | ||
The OSRAM Opto Semiconductors green LED comes with well known superior robustness, high reliability, long lifetime, low thermal resistance. It is a compact and proven 3mm x 3mm package and established footprint. It is use in architecture or garden lighting, medical illumination, photo therapy and stage lighting. It belongs to 3B corrosion robustness class and typically it has 159 lm/W luminous efficacy.
It is SMD epoxy package
Typically it has 120° radiation
It has operating temperature from -40 °C to 125 °C
Related links
- ams OSRAM 2.7 V Green LED Surface Mount OSCONIQ P 3030 GT QSSPA1.13-LSLU-T1T6-1
- ams OSRAM 2.93 V Blue LED Surface Mount Surface OSCONIQ P 3030
- ams OSRAM 2.93 V Blue, Green LED Surface Mount Surface OSCONIQ P 3030
- ams OSRAM 2.7 V Green LED Ceramic package Surface Mount OSLON SSL 80
- ams OSRAM 2.93 V Blue LED Surface Mount Surface OSCONIQ P 3030 GB QSSPA1.13-HYJX-B1B4-1
- ams OSRAM 2.93 V Blue, Green LED Surface Mount Surface OSCONIQ P 3030 GV QSSPA1.13-JZKZ-V1V6-1
- ams OSRAM 2.7 V Green LED Ceramic package Surface Mount OSLON SSL 80 GT CS8PM1.13-LSLU-26-1
- ams OSRAM 2.7 V Green LED 2835 Surface Mount DURIS E
