ams OSRAM 2.15 V Red LED Surface OSLON Signal LJ CRBP.01-JZLX-27-3A4A
- RS Stock No.:
- 221-1585
- Mfr. Part No.:
- LJ CRBP.01-JZLX-27-3A4A
- Brand:
- ams OSRAM
This image is representative of the product range
Get a bulk buy discount
Add 1200 more to save $33.60
View bulk pricing optionsSubtotal (1 reel of 600 units)*
$658.80
(exc. GST)
$724.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 600 - 600 | $1.098 | $658.80 | - |
| 1200 - 1800 | $1.07 | $642.00 | $33.60 |
| 2400 + | $1.054 | $632.40 | $105.60 |
*price indicative
- RS Stock No.:
- 221-1585
- Mfr. Part No.:
- LJ CRBP.01-JZLX-27-3A4A
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 2A | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.15V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 71 lm | |
| LED Luminosity | 21.8 cd | |
| Lens Dimensions | 3 x 2.21 mm | |
| Lens Shape | Dome | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 625nm | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | OSLON Signal | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 2A | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.15V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 71 lm | ||
LED Luminosity 21.8 cd | ||
Lens Dimensions 3 x 2.21 mm | ||
Lens Shape Dome | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 625nm | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series OSLON Signal | ||
Automotive Standard No | ||
The OSRAM Opto Semiconductor's LED are the state of the art devices which provide myriad of colours of the LED useful for various applications like signalling, Transportations, Phototherapy, etc.
Has Corrosion Robustness (Class 3B)
Comes in an SMD package with a silicone lens
Related links
- ams OSRAM 2.15 V Red LED Surface Mount OSLON Signal LJ CRBP.01-JZLX-27-3A4A
- ams OSRAM 2.9 V Blue LED Ceramic package Surface Mount OSLON Signal
- ams OSRAM 2.85 V Green LED Ceramic package Surface Mount OSLON Signal
- ams OSRAM 2.9 V White LED SMD Ceramic Surface Mount OSLON Signal
- ams OSRAM 2.65 V Green LED Ceramic package Surface Mount OSLON Signal
- ams OSRAM 2.9 V Blue LED Ceramic package Surface Mount OSLON Signal LB CRBP.01-HYKX-7B-Y474
- ams OSRAM 2.9 V Blue LED Ceramic package Surface Mount OSLON Signal LB CRBP.01-GXHY-26-Y474
- ams OSRAM 2.9 V White LED SMD Ceramic Surface Mount OSLON Signal LUW CRBP.01-LYMY-G4J4-Y474
