ams OSRAM 2.9 V Blue LED Ceramic package Surface OSLON Signal LB CRBP.01-HYKX-7B-Y474
- RS Stock No.:
- 221-1581
- Distrelec Article No.:
- 304-39-715
- Mfr. Part No.:
- LB CRBP.01-HYKX-7B-Y474
- Brand:
- ams OSRAM
This image is representative of the product range
Get a bulk buy discount
Add 150 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$16.37
(exc. GST)
$18.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 140 | $1.637 | $16.37 | - |
| 150 - 290 | $1.594 | $15.94 | 2% |
| 300 + | $1.571 | $15.71 | 4% |
*price indicative
- RS Stock No.:
- 221-1581
- Distrelec Article No.:
- 304-39-715
- Mfr. Part No.:
- LB CRBP.01-HYKX-7B-Y474
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Blue | |
| Maximum Forward Current | 1.2A | |
| Package Type | Ceramic package | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.9V | |
| Number of Pins | 2 | |
| Viewing Angle | 110 ° | |
| Lens Dimensions | 2.785 x 2.12 mm | |
| LED Luminosity | 11.9 cd | |
| LED Luminous Flux | 39 lm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 475nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Clear | |
| Series | OSLON Signal | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Blue | ||
Maximum Forward Current 1.2A | ||
Package Type Ceramic package | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.9V | ||
Number of Pins 2 | ||
Viewing Angle 110 ° | ||
Lens Dimensions 2.785 x 2.12 mm | ||
LED Luminosity 11.9 cd | ||
LED Luminous Flux 39 lm | ||
Lens Shape Dome | ||
Dominant Wavelength 475nm | ||
Standards/Approvals RoHS | ||
Lens Finish Clear | ||
Series OSLON Signal | ||
Lens Colour Clear | ||
Automotive Standard No | ||
The OSRAM Opto Semiconductor's LED are the state of the art devices which provide myriad of colours of the LED useful for various applications like signalling, Transportations, Phototherapy, etc.
Has Corrosion Robustness (Class 3B)
Comes in an SMD package with a silicone lens
Related links
- ams OSRAM 2.9 V Blue LED Ceramic package Surface Mount OSLON Signal
- ams OSRAM 2.9 V Blue LED Ceramic package Surface Mount OSLON Signal LB CRBP.01-GXHY-26-Y474
- ams OSRAM 2.9 V White LED SMD Ceramic Surface Mount OSLON Signal
- ams OSRAM 2.9 V White LED SMD Ceramic Surface Mount OSLON Signal LUW CRBP.01-LYMY-G4J4-Y474
- ams OSRAM 2.85 V Green LED Ceramic package Surface Mount OSLON Signal
- ams OSRAM 2.65 V Green LED Ceramic package Surface Mount OSLON Signal
- ams OSRAM 2.85 V Green LED Ceramic package Surface Mount OSLON Signal LV CRBP.01-KXLY-AD-Q525
- ams OSRAM 2.65 V Green LED Ceramic package Surface Mount OSLON Signal LT CRBP.01-KZLZ-36-Q525
