ams OSRAM 2.95 V Green High Power LED 1010 Surface OSLON Pure 1010 GG VJLPE1.F3-MTNQ-G2G3-1-700-R18
- RS Stock No.:
- 215-5760
- Mfr. Part No.:
- GG VJLPE1.F3-MTNQ-G2G3-1-700-R18
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 215-5760
- Mfr. Part No.:
- GG VJLPE1.F3-MTNQ-G2G3-1-700-R18
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Green | |
| Product Type | High Power LED | |
| Package Type | 1010 | |
| Maximum Forward Current | 1A | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.95V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 270 lm | |
| Lens Dimensions | 1.075 x 0.23 mm | |
| Lens Shape | Square | |
| Standards/Approvals | RoHS | |
| Series | OSLON Pure 1010 | |
| Lens Colour | Green | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Green | ||
Product Type High Power LED | ||
Package Type 1010 | ||
Maximum Forward Current 1A | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.95V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 270 lm | ||
Lens Dimensions 1.075 x 0.23 mm | ||
Lens Shape Square | ||
Standards/Approvals RoHS | ||
Series OSLON Pure 1010 | ||
Lens Colour Green | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
This OSLON Pure 1010 Green coloured LED, with wavelength of 566 nm, is the most compact high power chip-scale package LED with high performance, superior robustness and long lifetime.
Used in medical illumination
Related links
- ams OSRAM 2.95 V Green High Power LED 1010 Surface Mount OSLON Pure 1010 GG VJLPE1.F3-MTNQ-G2G3-1-700-R18
- ams OSRAM 2.8 V Green High Power LED 1010 Surface Mount OSLON Pure 1010
- ams OSRAM 2.8 V Green High Power LED 1010 Surface Mount OSLON Pure 1010 GT VJLPE1.13-MPMS-36-1-700-R18
- ams OSRAM 3.2 V White LED 1010 Surface Mount OSLON Pure 1010
- ams OSRAM 3.2 V White LED 1010 Surface Mount OSLON Pure 1010 GW VJLPE1.EM-KSLT-A737-1
- ams OSRAM 3.2 V White LED 1010 Surface Mount OSLON Pure 1010 GW VJLPE1.CM-JGLS-A737-1
- Intelligent LED Solutions ILH-OP01-UL90-SC221-WIR200. OSLON Pure 1010 1 PowerStar LED Circular Array 1-LEDs Ultra White
- ILS ILH-OP01-WM90-SC221-WIR200. 1 White LED
