Wurth Elektronik 3.2 V Blue LED 0603 Surface WL-SMSW 155060BS75300
- RS Stock No.:
- 215-1801
- Distrelec Article No.:
- 304-39-896
- Mfr. Part No.:
- 155060BS75300
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$20.40
(exc. GST)
$22.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 950 | $0.408 | $20.40 | - |
| 1000 - 1950 | $0.402 | $20.10 | 1% |
| 2000 + | $0.391 | $19.55 | 4% |
*price indicative
- RS Stock No.:
- 215-1801
- Distrelec Article No.:
- 304-39-896
- Mfr. Part No.:
- 155060BS75300
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colour | Blue | |
| Product Type | LED | |
| Package Type | 0603 | |
| Maximum Forward Current | 20mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 70mW | |
| Forward Voltage | 3.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 140 ° | |
| Lens Dimensions | 1.1 x 0.58 mm | |
| LED Luminosity | 145 mcd | |
| Lens Shape | Square | |
| Dominant Wavelength | 470nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | WL-SMSW | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colour Blue | ||
Product Type LED | ||
Package Type 0603 | ||
Maximum Forward Current 20mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 70mW | ||
Forward Voltage 3.2V | ||
Number of Pins 2 | ||
Viewing Angle 140 ° | ||
Lens Dimensions 1.1 x 0.58 mm | ||
LED Luminosity 145 mcd | ||
Lens Shape Square | ||
Dominant Wavelength 470nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series WL-SMSW | ||
Automotive Standard No | ||
The Wurth Elektronik WL-SMSW is a SMT 0603 package mono-colour chip LED with water clear lens. This is a fast switching side view LED provides exceptional brightness with 470nm dominant wavelength. This LEDs are suitable for a multitude of applications including backlighting for mobile and portable devices, switch and indicator illumination, message boards and displays, optical indicators, toys and general lighting.
Colour = blue
Low energy consumption
High reliability
Low current requirement
Better solder ability
Heat dissipation
Related links
- Wurth Elektronik 3.2 V Blue LED 0603 Surface Mount WL-SMSW
- Wurth Elektronik 3.2 V Blue LED 0603 Surface Mount WL-SMSW 155060BS73200
- Wurth Elektronik 3.2 V Blue LED 0603 Surface Mount WL-SMCW
- Wurth Elektronik 3.2 V Blue LED 3014 Surface Mount WL-SMSW
- Wurth Elektronik 3.2 V Blue LED 0603 Surface Mount WL-SMCW 150060BS84000
- Wurth Elektronik 3.2 V Blue LED 3014 Surface Mount WL-SMSW 155301BS73100
- Wurth Elektronik 3.2 V Green LED 0603 Surface Mount WL-SMSW
- Wurth Elektronik 3.2 V Green LED 0603 Surface Mount WL-SMSW 155060GS75300
