Wurth Elektronik 3.2 V Blue LED 0603 Surface WL-SMCW 150060BS84000
- RS Stock No.:
- 215-1687
- Distrelec Article No.:
- 304-39-850
- Mfr. Part No.:
- 150060BS84000
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$13.10
(exc. GST)
$14.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 250 unit(s) ready to ship from another location
- Plus 3,300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 975 | $0.524 | $13.10 | - |
| 1000 - 1975 | $0.511 | $12.78 | 2% |
| 2000 + | $0.503 | $12.58 | 4% |
*price indicative
- RS Stock No.:
- 215-1687
- Distrelec Article No.:
- 304-39-850
- Mfr. Part No.:
- 150060BS84000
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | Blue | |
| Package Type | 0603 | |
| Maximum Forward Current | 20mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 3.2V | |
| Maximum Power Dissipation | 78mW | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| Lens Dimensions | 1 x 0.95 mm | |
| LED Luminosity | 560 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 470nm | |
| Series | WL-SMCW | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour Blue | ||
Package Type 0603 | ||
Maximum Forward Current 20mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 3.2V | ||
Maximum Power Dissipation 78mW | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
Lens Dimensions 1 x 0.95 mm | ||
LED Luminosity 560 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 470nm | ||
Series WL-SMCW | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
The Wurth Elektronik WL-SMCW is a SMT 0603 dome package mono-colour chip LED with water clear lens. This is a fast switching top view LED provides exceptional brightness with 470nm dominant wavelength. This LEDs are suitable for a multitude of applications including backlighting for mobile and portable devices, switch and indicator illumination, message boards and displays, optical indicators, toys and general lighting.
Colour = blue
Low energy consumption
High reliability
Low current requirement
Better solder ability
Heat dissipation
Related links
- Wurth Elektronik 3.2 V Blue LED 0603 Surface Mount WL-SMCW
- Wurth Elektronik 3.2 V Blue LED 2012 Surface Mount WL-SMCW 150080BS75000
- Wurth Elektronik 3.2 V Blue LED 2012 Surface Mount WL-SMCW
- Wurth Elektronik 3.2 V Blue LED 3216 Surface Mount WL-SMCW
- Wurth Elektronik 3.2 V Blue LED 0603 Surface Mount WL-SMSW
- Wurth Elektronik 3.2 V Blue LED 3216 Surface Mount WL-SMCW 150120BS75000
- Wurth Elektronik 3.2 V Blue LED 0603 Surface Mount WL-SMSW 155060BS75300
- Wurth Elektronik 3.2 V Blue LED 0603 Surface Mount WL-SMSW 155060BS73200
