Wurth Elektronik 2 V Yellow LED 5050 Surface WL-SMTW 150505YS73300

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$821.00

(exc. GST)

$903.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$0.821$821.00-
2000 - 3000$0.801$801.002%
4000 +$0.788$788.004%

*price indicative

RS Stock No.:
215-1751
Mfr. Part No.:
150505YS73300
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

LED Colour

Yellow

Product Type

LED

Maximum Forward Current

65mA

Package Type

5050

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

2V

Maximum Power Dissipation

156mW

Number of Pins

2

Viewing Angle

120 °

Lens Dimensions

5 x 1.6 mm

LED Luminosity

2400 mcd

Lens Shape

Round

Dominant Wavelength

590nm

Standards/Approvals

RoHS

Lens Colour

Clear

Lens Finish

Clear

Series

WL-SMTW

Automotive Standard

No

The Wurth Elektronik WL-SMTW is a SMT 5050 package mono-colour chip miniature LED with water clear lens. This is a fast switching top view LED provides exceptional brightness with 590nm dominant wavelength. This LEDs are suitable for a multitude of applications including backlighting for mobile and portable devices, switch and indicator illumination, message boards and displays, optical indicators, toys and general lighting.

Colour = yellow

Low energy consumption

High reliability

Low current requirement

Better solder ability

Heat dissipation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy