Lumileds 2.8 V Red LED 0505 Surface LUXEON Rubix L1RX-RED1000000000
- RS Stock No.:
- 213-0873
- Mfr. Part No.:
- L1RX-RED1000000000
- Brand:
- Lumileds
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$2,744.00
(exc. GST)
$3,018.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $2.744 | $2,744.00 |
| 2000 - 3000 | $2.675 | $2,675.00 |
| 4000 + | $2.634 | $2,634.00 |
*price indicative
- RS Stock No.:
- 213-0873
- Mfr. Part No.:
- L1RX-RED1000000000
- Brand:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | 0505 | |
| Maximum Forward Current | 3A | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.8V | |
| Viewing Angle | 125 ° | |
| Lens Dimensions | 1.4 x 1.4 mm | |
| LED Luminous Flux | 85 lm | |
| Lens Shape | Square | |
| Dominant Wavelength | 630nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Colourless | |
| Series | LUXEON Rubix | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
Product Type LED | ||
LED Colour Red | ||
Package Type 0505 | ||
Maximum Forward Current 3A | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.8V | ||
Viewing Angle 125 ° | ||
Lens Dimensions 1.4 x 1.4 mm | ||
LED Luminous Flux 85 lm | ||
Lens Shape Square | ||
Dominant Wavelength 630nm | ||
Standards/Approvals RoHS | ||
Lens Colour Colourless | ||
Series LUXEON Rubix | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Lumileds LUXEON Rubix series red collared LED designed with high driving current capability and small form factor. It provides maximum flux in a minimal amount of space making and ideal for entertainment, architecture and emergency vehicle lighting ap
High drive current
Tiny footprint package
Operating temperature -40°C to 135°C
Related links
- Lumileds 2.8 V Red LED 0505 Surface Mount LUXEON Rubix L1RX-RED1000000000
- Lumileds 4 V Blue LED 0505 Surface Mount LUXEON Rubix
- Lumileds 4.5 V Green LED 0505 Surface Mount LUXEON Rubix
- Lumileds 4 V Blue LED 0505 Surface Mount LUXEON Rubix L1RX-BLU1000000000
- Lumileds 4.5 V Green LED 0505 Surface Mount LUXEON Rubix L1RX-GRN1000000000
- Lumileds 3.5 V Royal Blue Surface Mount LUXEON Rubix L1RX-RYL1000000000
- Lumileds 3.5 V White LED Surface Mount LUXEON Rubix
- Lumileds 3.5 V White LED Surface Mount LUXEON Rubix L1RX-5760000000000
