Lumileds 4.5 V Green LED 0505 Surface LUXEON Rubix L1RX-GRN1000000000
- RS Stock No.:
- 213-0871
- Mfr. Part No.:
- L1RX-GRN1000000000
- Brand:
- Lumileds
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-0871
- Mfr. Part No.:
- L1RX-GRN1000000000
- Brand:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colour | Green | |
| Product Type | LED | |
| Maximum Forward Current | 3A | |
| Package Type | 0505 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 4.5V | |
| Viewing Angle | 125 ° | |
| Lens Dimensions | 1.4 x 1.4 mm | |
| LED Luminous Flux | 310 lm | |
| Lens Shape | Square | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 535nm | |
| Series | LUXEON Rubix | |
| Lens Finish | Clear | |
| Lens Colour | Colourless | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colour Green | ||
Product Type LED | ||
Maximum Forward Current 3A | ||
Package Type 0505 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 4.5V | ||
Viewing Angle 125 ° | ||
Lens Dimensions 1.4 x 1.4 mm | ||
LED Luminous Flux 310 lm | ||
Lens Shape Square | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 535nm | ||
Series LUXEON Rubix | ||
Lens Finish Clear | ||
Lens Colour Colourless | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Lumileds LUXEON Rubix series green collared LED designed with high driving current capability and small form factor. It provides maximum flux in a minimal amount of space making and ideal for entertainment, architecture and emergency vehicle lighting
High drive current
Tiny footprint package
Operating temperature -40°C to 135°C
Related links
- Lumileds 4.5 V Green LED 0505 Surface Mount LUXEON Rubix
- Lumileds 2.8 V Red LED 0505 Surface Mount LUXEON Rubix L1RX-RED1000000000
- Lumileds 4 V Blue LED 0505 Surface Mount LUXEON Rubix
- Lumileds 2.8 V Red LED 0505 Surface Mount LUXEON Rubix
- Lumileds 4 V Blue LED 0505 Surface Mount LUXEON Rubix L1RX-BLU1000000000
- Lumileds 3.5 V Royal Blue Surface Mount LUXEON Rubix L1RX-RYL1000000000
- Lumileds 3.5 V White LED Surface Mount LUXEON Rubix
- Lumileds 3.5 V White LED Surface Mount LUXEON Rubix L1RX-5760000000000
