ams OSRAM 2.7 V White LED 3014 Surface KW DCLMS2 LUW JLSH.01-7B6C-I4Q7-1
- RS Stock No.:
- 212-1202
- Mfr. Part No.:
- LUW JLSH.01-7B6C-I4Q7-1
- Brand:
- ams OSRAM
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 212-1202
- Mfr. Part No.:
- LUW JLSH.01-7B6C-I4Q7-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | 3014 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.7V | |
| Viewing Angle | 110 ° | |
| LED Luminosity | 2240 to 3550 mcd | |
| Lens Dimensions | 3 x 1.4 mm | |
| LED Luminous Flux | 7205 to 10184 mlm | |
| Standards/Approvals | RoHS, IEC 62471:2006 | |
| Colour Temperature | 10000K | |
| Series | KW DCLMS2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type 3014 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 2.7V | ||
Viewing Angle 110 ° | ||
LED Luminosity 2240 to 3550 mcd | ||
Lens Dimensions 3 x 1.4 mm | ||
LED Luminous Flux 7205 to 10184 mlm | ||
Standards/Approvals RoHS, IEC 62471:2006 | ||
Colour Temperature 10000K | ||
Series KW DCLMS2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The OSRAM Opto Semiconductors TOPLED E3014 series has a wide beam angle with a compact format and is one of the smallest LED for screen backlighting. It is therefore ideal for injecting in light guides for homogeneous illumination applications.
Chip technology InGaN on Sapphire
Corrosion robustness class 1B
Operating temperature ranges from -40 to 85 °C
Related links
- ams OSRAM 2.7 V White LED 3014 Surface Mount KW DCLMS2
- ams OSRAM 2.7 V White LED 3014 Surface Mount KW DCLMS2 KW DCLMS2.EC-CXCZ-4H7I-1
- ams OSRAM 2.7 V White LED 3014 Surface Mount KW DCLMS2 KW DCLMS2.EC-CXCZ-4L7M-1
- ams OSRAM 2.7 V White LED 3014 Surface Mount KW DCLMS2 KW DCLMS2.EC-CXCZ-4A7D-1
- ams OSRAM 2.7 V White LED 3014 Surface Mount KW DCLMS2 KW DCLMS2.EC-CXCZ-4J7K-1
- Wurth Elektronik 2.8 V White LED 3014 Surface Mount WL-SWTP 158301250A
- Wurth Elektronik 2.8 V White LED 3014 Surface Mount WL-SWTP 158301260A
- Wurth Elektronik 2.8 V White LED 3014 Surface Mount WL-SWTP 158301230A
