ams OSRAM 2.7 V White LED 3014 Surface KW DCLMS2 KW DCLMS2.EC-CXCZ-4L7M-1
- RS Stock No.:
- 212-1199
- Mfr. Part No.:
- KW DCLMS2.EC-CXCZ-4L7M-1
- Brand:
- ams OSRAM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$14.70
(exc. GST)
$16.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2,300 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 700 | $0.147 | $14.70 |
| 800 - 1400 | $0.143 | $14.30 |
| 1500 + | $0.142 | $14.20 |
*price indicative
- RS Stock No.:
- 212-1199
- Mfr. Part No.:
- KW DCLMS2.EC-CXCZ-4L7M-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | 3014 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.7V | |
| Viewing Angle | 110 ° | |
| Colour Rendering Index CRI | 80% | |
| Lens Dimensions | 3 x 1.4 mm | |
| LED Luminosity | 2800 to 4500 mcd | |
| LED Luminous Flux | 9150 to 12600 mlm | |
| Standards/Approvals | IEC 62471:2006 | |
| Colour Temperature | 4500K | |
| Series | KW DCLMS2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type 3014 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 1 | ||
Forward Voltage 2.7V | ||
Viewing Angle 110 ° | ||
Colour Rendering Index CRI 80% | ||
Lens Dimensions 3 x 1.4 mm | ||
LED Luminosity 2800 to 4500 mcd | ||
LED Luminous Flux 9150 to 12600 mlm | ||
Standards/Approvals IEC 62471:2006 | ||
Colour Temperature 4500K | ||
Series KW DCLMS2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The OSRAM Opto Semiconductors TOPLED E3014 series has a wide beam angle with a compact format and is one of the smallest LED for screen backlighting. It has colour temperature of 4000 K. It is ideally used for injecting in light guides for homogeneous illumination applications.
Chip technology InGaN on Sapphire
Corrosion robustness class 1B
Operating temperature ranges from -40 to 85 °C
Related links
- ams OSRAM 2.7 V White LED 3014 Surface Mount KW DCLMS2
- ams OSRAM 2.7 V White LED 3014 Surface Mount KW DCLMS2 KW DCLMS2.EC-CXCZ-4H7I-1
- ams OSRAM 2.7 V White LED 3014 Surface Mount KW DCLMS2 KW DCLMS2.EC-CXCZ-4A7D-1
- ams OSRAM 2.7 V White LED 3014 Surface Mount KW DCLMS2 KW DCLMS2.EC-CXCZ-4J7K-1
- ams OSRAM 2.7 V White LED 3014 Surface Mount KW DCLMS2 LUW JLSH.01-7B6C-I4Q7-1
- Wurth Elektronik 2.8 V White LED 3014 Surface Mount WL-SWTP 158301250A
- Wurth Elektronik 2.8 V White LED 3014 Surface Mount WL-SWTP 158301260A
- Wurth Elektronik 2.8 V White LED 3014 Surface Mount WL-SWTP 158301230A
