ams OSRAM 2.2 V Red LED Surface TOPLED E1608 KR DELPS1.22-UHVI-26-H3Q4
- RS Stock No.:
- 203-4965
- Mfr. Part No.:
- KR DELPS1.22-UHVI-26-H3Q4
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 203-4965
- Mfr. Part No.:
- KR DELPS1.22-UHVI-26-H3Q4
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 1.23 x 0.6 mm | |
| LED Luminous Flux | 1865 mLm | |
| LED Luminosity | 610 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 617nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Series | TOPLED E1608 | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.2V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 1.23 x 0.6 mm | ||
LED Luminous Flux 1865 mLm | ||
LED Luminosity 610 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 617nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Series TOPLED E1608 | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The OSRAM Opto Semiconductors TOPLED E1608 expands low power portfolio by offering one of the smallest LED Industry standard footprints in a highly reliable and well proved package concept. Its outstanding performance is suitable for a huge variety of applications especially automotive interior where a small package design with excellent reliability is needed. The TOPLED E1608 is available in different colours and brightness levels. The OSRAM Opto Semiconductors TOPLED E1608 expands low power portfolio by offering one of the smallest LED Industry standard footprints in a highly reliable and well proved package concept. Its outstanding performance is suitable for a huge variety of applications especially automotive interior where a small package design with excellent reliability is needed. The TOPLED E1608 is available in different colours and brightness levels.
Package: white SMT package, colourless clear resin
Typ. Radiation: 120° (Lambertian emitter)
Colour: ?dom = 617 nm ( red)
Corrosion Robustness Class: 2B
Qualifications: AEC-Q102 Qualified
ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
Related links
- ams OSRAM 2.2 V Red LED Surface Mount TOPLED E1608
- ams OSRAM 2.5 V Red LED 0603 Surface Mount TOPLED E1608
- ams OSRAM 2.5 V Red LED 0603 Surface Mount TOPLED E1608 KS DELPS1.22-TIVH-68-H3Q4
- ams OSRAM 2.2 V Red LED 1608 Surface Mount TOPLED E1608
- ams OSRAM 2.2 V Red LED 1608 Surface Mount TOPLED E1608 KS DELLS1.22-JHKI-1-0-2-S
- ams OSRAM 2.2 V Yellow LED 1608 Surface Mount TOPLED E1608
- ams OSRAM 2.2 V Yellow LED 1608 Surface Mount TOPLED E1608 KY DELLS1.22-KGLH-26-0-2-S
- ams OSRAM 2.2 V Red LED PLCC 2 Surface Mount TOPLED LS T67D-T2V1-1
