ams OSRAM 2.5 V Red LED 0603 Surface TOPLED E1608 KS DELPS1.22-TIVH-68-H3Q4

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
175-1820
Mfr. Part No.:
KS DELPS1.22-TIVH-68-H3Q4
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

Red

Product Type

LED

Package Type

0603

Maximum Forward Current

30mA

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

2.5V

Number of Pins

2

Viewing Angle

120 °

LED Luminous Flux

1400 → 3000 mlm

LED Luminosity

390 → 970 mcd

Lens Dimensions

1.4 x 0.8 x 0.6 mm

Standards/Approvals

IEC 62471:2006, ANSI/ESDA/JEDEC JS-001, JEDEC J-STD-020E, EN 60068-2-60

Dominant Wavelength

637nm

Series

TOPLED E1608

Lens Finish

Clear

Lens Colour

Colourless

Automotive Standard

No

COO (Country of Origin):
MY
The TOPLED E1608 expands OSRAM Opto Semi-conductors’ low power portfolio by offering one of the smallest LED Industry standard footprints in a highly reliable and well proved package concept. Its outstanding performance is suitable for a huge variety of applications especially automotive interior where a small package design with excellent reliability is needed. The TOPLED E1608 is available in different colours and brightness levels.

Cluster, Button Backlighting

Electronic Equipment

Interior Illumination e.g. Ambient Map

Package: white SMT package, colourless clear resin

Chip technology: Thinfilm

Typ. Radiation: 120° (Lambertian emitter)

colour: λdom = 628 nm (● super red)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy