Wurth Elektronik 3.5 V Blue LED 3528 Surface WL-SMTD 150141BS63140
- RS Stock No.:
- 184-7317
- Mfr. Part No.:
- 150141BS63140
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $13.00
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$21.36
(exc. GST)
$23.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,340 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 480 | $1.068 | $21.36 | - |
| 500 - 980 | $1.042 | $20.84 | $13.00 |
| 1000 + | $1.025 | $20.50 | $43.00 |
*price indicative
- RS Stock No.:
- 184-7317
- Mfr. Part No.:
- 150141BS63140
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | Blue | |
| Package Type | 3528 | |
| Maximum Forward Current | 70mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 245mW | |
| Forward Voltage | 3.5V | |
| Number of Pins | 4 | |
| Viewing Angle | 30 ° | |
| Lens Dimensions | 3.5 x 2.8 x 3.5 mm | |
| LED Luminosity | 6000 mcd | |
| Lens Shape | Dome | |
| Dominant Wavelength | 470nm | |
| Standards/Approvals | RoHS | |
| Series | WL-SMTD | |
| Lens Finish | Diffused | |
| Lens Colour | Blue | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour Blue | ||
Package Type 3528 | ||
Maximum Forward Current 70mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 245mW | ||
Forward Voltage 3.5V | ||
Number of Pins 4 | ||
Viewing Angle 30 ° | ||
Lens Dimensions 3.5 x 2.8 x 3.5 mm | ||
LED Luminosity 6000 mcd | ||
Lens Shape Dome | ||
Dominant Wavelength 470nm | ||
Standards/Approvals RoHS | ||
Series WL-SMTD | ||
Lens Finish Diffused | ||
Lens Colour Blue | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Industry standard PLCC-4
High reliability LED package
High optical efficiency
Narrow viewing angle at 30°
Compatible with both IR soldering process
Applications
Traffic lights
Backlighting
For central console, cabin or push button
Signal and symbol luminary
Instrument panel backlighting
Navigation and audio system
Related links
- Wurth Elektronik 3.5 V Blue LED 3528 Surface Mount WL-SMTD
- Wurth Elektronik 3.5 V Blue LED 3528 Surface Mount WL-SMTW
- Wurth Elektronik 3.5 V Blue LED 3528 Surface Mount WL-SMTW 150141BS73113
- Wurth Elektronik 3.5 V Blue LED 0603 Surface Mount WL-SMCW
- Wurth Elektronik 3.5 V Blue LED 2214 Surface Mount WL-SMTW
- Wurth Elektronik 3.5 V Blue LED 2214 Surface Mount WL-SMTW 150224BS73100A
- Wurth Elektronik 3.5 V Blue LED 0603 Surface Mount WL-SMCW 150060BS75000
- Wurth Elektronik 2.8 V Yellow LED 3528 Surface Mount WL-SMTD
