Wurth Elektronik 3.5 V Blue LED 3528 Surface WL-SMTW 150141BS73113

This image is representative of the product range

Subtotal (1 pack of 50 units)*

$19.90

(exc. GST)

$21.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$0.398$19.90

*price indicative

Packaging Options:
RS Stock No.:
184-7251
Mfr. Part No.:
150141BS73113
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

LED

LED Colour

Blue

Package Type

3528

Maximum Forward Current

50mA

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

3.5V

Maximum Power Dissipation

175mW

Number of Pins

2

Viewing Angle

120 °

LED Luminosity

350 → 430 mcd

Lens Dimensions

3.5 x 2.8 x 1.9 mm

Dominant Wavelength

467nm

Standards/Approvals

IPC/JEDEC-J-STD-033, IPC/JEDEC J-STD-020E, IEC 62471, IEC 60825-1, IEC 60286-3:2013, DIN ISO 2768-1m, DIN EN 62471:2008, DIN EN 61760-2

Lens Finish

Clear

Lens Colour

Clear

Series

WL-SMTW

Automotive Standard

No

COO (Country of Origin):
CN
Low energy consumption

High reliability

Low current requirement

Fast switching

No UV/IR radiation

Slim

Miniature size

Flexibility in design

Top view

LED PLCC 2 white package

Compact package outline, ideal for miniature applications

Variety of colours

Applications

Signage and indirect illumination

Flat lamp

Indicator and backlight in telecommunication

Consumer application: dash-board, telephone or A/V equipments

Flat backlight for LCDs, switches and symbols

Optical indicators

Indoor and outdoor displays

Scanner

Backlight in LCD, cellular phones, switches, keys, displays

lluminated advertising, panel

Lighting device: indicator, general lighting

Camera flash, hand carrier flash

Coupling into light guides

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy