Wurth Elektronik 3.3 V Green LED 3528 Surface WL-SMTW 150141GS73113
- RS Stock No.:
- 184-7238
- Distrelec Article No.:
- 304-38-893
- Mfr. Part No.:
- 150141GS73113
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 184-7238
- Distrelec Article No.:
- 304-38-893
- Mfr. Part No.:
- 150141GS73113
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colour | Green | |
| Product Type | LED | |
| Maximum Forward Current | 50mA | |
| Package Type | 3528 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 3.3V | |
| Maximum Power Dissipation | 165mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.5 x 2.8 x 1.9 mm | |
| LED Luminosity | 1800 → 2300 mcd | |
| Standards/Approvals | IEC 60286-3:2013DIN EN 61760-2IPC/JEDEC-J-STD-033IPC/JEDEC J-STD-020EDIN EN 62471:2008DIN ISO 2768-1m | |
| Dominant Wavelength | 522nm | |
| Series | WL-SMTW | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colour Green | ||
Product Type LED | ||
Maximum Forward Current 50mA | ||
Package Type 3528 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 3.3V | ||
Maximum Power Dissipation 165mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.5 x 2.8 x 1.9 mm | ||
LED Luminosity 1800 → 2300 mcd | ||
Standards/Approvals IEC 60286-3:2013DIN EN 61760-2IPC/JEDEC-J-STD-033IPC/JEDEC J-STD-020EDIN EN 62471:2008DIN ISO 2768-1m | ||
Dominant Wavelength 522nm | ||
Series WL-SMTW | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Low energy consumption
High reliability
Low current requirement
Fast switching
No UV/IR radiation
Slim
Miniature size
Flexibility in design
Top view
LED PLCC 2 white package
Compact package outline, ideal for miniature applications
Variety of colours
Applications
Signage and indirect illumination
Flat lamp
Indicator and backlight in telecommunication
Consumer application: dash-board, telephone or A/V equipments
Flat backlight for LCDs, switches and symbols
Optical indicators
Indoor and outdoor displays
Scanner
Backlight in LCD, cellular phones, switches, keys, displays
lluminated advertising, panel
Lighting device: indicator, general lighting
Camera flash, hand carrier flash
Coupling into light guides
Related links
- Wurth Elektronik 3.3 V Green LED 3528 Surface Mount WL-SMTW
- Wurth Elektronik 2 V Green LED 3528 Surface Mount WL-SMTW
- Wurth Elektronik 3.1 V Green LED 3528 Surface Mount WL-SMTW
- Wurth Elektronik 2 V Green LED 3528 Surface Mount WL-SMTW 150141VS73100
- Wurth Elektronik 3.1 V Green LED 3528 Surface Mount WL-SMTW 150141GS73100
- Wurth Elektronik 3.3 V Green LED 0603 Surface Mount WL-SMCW
- Wurth Elektronik 3.3 V Green LED 3210 Surface Mount WL-SMSW
- Wurth Elektronik 3.3 V Green LED 3216 Surface Mount WL-SMRW
