Wurth Elektronik 3.1 V Green LED 3528 Surface WL-SMTW 150141GS73100

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$374.00

(exc. GST)

$412.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 8000$0.187$374.00-
10000 +$0.168$336.0010%

*price indicative

RS Stock No.:
146-0090
Mfr. Part No.:
150141GS73100
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

LED Colour

Green

Product Type

LED

Maximum Forward Current

30mA

Package Type

3528

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

3.1V

Maximum Power Dissipation

105mW

Number of Pins

2

Viewing Angle

120 °

Lens Dimensions

3.2 x 2.8 x 1.75 mm

LED Luminosity

1 cd

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

525nm

Lens Finish

Clear

Lens Colour

Clear

Series

WL-SMTW

Automotive Standard

No

COO (Country of Origin):
CN

WL-SMTW SMD TOP LEDs


The WL-SMTW series of single and multi-colour SMD 3528 TOP LEDs are housed in standard PLCC packages and have water-clear lenses with a wide 120° viewing angle. They offer high reliability and have low energy consumption with high efficiency, and they produce no UV or IR radiation. Typical applications include backlighting for LCDs and indicators, switches and Symbol illumination and decorative lighting.

Three types are available in a standard PLCC 3.5x2.8mm package:


WL-SMTW series Single colour series, PLCC-2

Visible Light LEDs, Wurth


A wide range of visible light LEDs from Würth Elektronik available in both SMT and through-hole packages. Both water-clear and diffused types are available and all devices feature high luminous efficacy with low energy consumption. The LEDs are suitable for a very wide range of applications which include backlighting for LCDs, indicator and switch illumination, indoor and outdoor message displays, industrial control system and traffic signals, marker lights, directional indicators and decorative lighting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy