Wurth Elektronik 2.4 V Yellow, Green LED 3528 Surface WL-SBTW 150141YV73110
- RS Stock No.:
- 184-6961
- Mfr. Part No.:
- 150141YV73110
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 184-6961
- Mfr. Part No.:
- 150141YV73110
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colour | Yellow, Green | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | 3528 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 48mW | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 230 (Yellow) mcd, 40 (Bright Green) mcd | |
| Lens Dimensions | 3.5 x 2.8 x 1.9 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 570nm, 590nm | |
| Lens Colour | Clear | |
| Series | WL-SBTW | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colour Yellow, Green | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type 3528 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 48mW | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
LED Luminosity 230 (Yellow) mcd, 40 (Bright Green) mcd | ||
Lens Dimensions 3.5 x 2.8 x 1.9 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 570nm, 590nm | ||
Lens Colour Clear | ||
Series WL-SBTW | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Low energy consumption
High reliability
Low current requirement
Fast switching
No UV/IR radiation
None diffused lens
LED with Black surface
Compact package outline
Applications
Flat backlight for LCDs, switches and symbols
Decorative lighting
Related links
- Wurth Elektronik 2.4 V Yellow, Green LED 3528 Surface Mount WL-SBTW 150141YV73110
- Wurth Elektronik 2.4 V Yellow, Red LED 3528 Surface Mount WL-SBTW
- Wurth Elektronik 2.4 V Yellow, Red LED 3528 Surface Mount WL-SBTW 150141RY73110
- Wurth Elektronik 2.4 V Green, Yellow LED 3528 Surface Mount WL-SBTW
- Wurth Elektronik 2.4 V Green, Yellow LED 3528 Surface Mount WL-SBTW 150141YV73100
- Wurth Elektronik 2.4 V Green, Red LED 3528 Surface Mount WL-SBTW
- Wurth Elektronik 2.4 V Green, Red LED 3528 Surface Mount WL-SBTW 150141SV73110
- Wurth Elektronik 2 V Green, Red LED 3528 Surface Mount WL-SBTW
