Wurth Elektronik 2.4 V Green, Yellow LED 3528 Surface WL-SBTW 150141YV73100

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$732.00

(exc. GST)

$806.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 8000$0.366$732.00-
10000 +$0.329$658.0010%

*price indicative

RS Stock No.:
176-4968
Mfr. Part No.:
150141YV73100
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

LED

LED Colour

Green, Yellow

Package Type

3528

Maximum Forward Current

20mA

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

2

Maximum Power Dissipation

48mW

Forward Voltage

2.4V

Number of Pins

4

Viewing Angle

120 °

Lens Dimensions

3.2 x 2.8 x 1.9 mm

LED Luminosity

60 → 220 mcd

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

570nm, 590nm

Lens Finish

Clear

Lens Colour

Clear

Series

WL-SBTW

Automotive Standard

No

COO (Country of Origin):
CN
Characteristics

Low energy consumption

High reliability

Low current requirement

Fast switching

No UV/IR radiation

None diffused lens

Black surface

Compact package outline

Applications

Flat backlight for LCDs, switches and symbols

Decorative lighting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy