Wurth Elektronik 2.4 V Yellow LED 3528 Surface WL-SMTW 150141YS73113
- RS Stock No.:
- 184-6943
- Mfr. Part No.:
- 150141YS73113
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$560.00
(exc. GST)
$620.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.28 | $560.00 | - |
| 4000 - 18000 | $0.274 | $548.00 | 2% |
| 20000 + | $0.247 | $494.00 | 11% |
*price indicative
- RS Stock No.:
- 184-6943
- Mfr. Part No.:
- 150141YS73113
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Package Type | 3528 | |
| Maximum Forward Current | 50mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 120mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.5 x 2.8 x 1.9 mm | |
| LED Luminosity | 1000 mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 590nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | WL-SMTW | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colour Yellow | ||
Product Type LED | ||
Package Type 3528 | ||
Maximum Forward Current 50mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 120mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.5 x 2.8 x 1.9 mm | ||
LED Luminosity 1000 mcd | ||
Lens Shape Round | ||
Dominant Wavelength 590nm | ||
Standards/Approvals RoHS | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series WL-SMTW | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Low energy consumption
High reliability
Low current requirement
Fast switching
No UV/IR radiation
Slim
Miniature size
Flexibility in design
Top view
LED PLCC 2 white package
Compact package outline, ideal for miniature applications
Variety of colours
Applications
Signage and indirect illumination
Flat lamp
Indicator and backlight in telecommunication
Consumer application: dash-board, telephone or A/V equipments
Flat backlight for LCDs, switches and symbols
Optical indicators
Indoor and outdoor displays
Scanner
Backlight in LCD, cellular phones, switches, keys, displays
lluminated advertising, panel
Lighting device: indicator, general lighting
Camera flash, hand carrier flash
Coupling into light guides
Related links
- Wurth Elektronik 2.4 V Yellow LED 3528 Surface Mount WL-SMTW 150141YS73113
- Wurth Elektronik 2.4 V Red LED 3528 Surface Mount WL-SMTW
- Wurth Elektronik 2.4 V Amber LED 3528 Surface Mount WL-SMTW
- Wurth Elektronik 2.4 V Yellow LED 2214 Surface Mount WL-SMTW
- Wurth Elektronik 2.4 V Yellow, Green LED 3528 Surface Mount WL-SBTW
- Wurth Elektronik 2.4 V Yellow, Green LED 3528 Surface Mount WL-SBTW 150141YV73110
- Wurth Elektronik 2.4 V Amber LED 3528 Surface Mount WL-SMTW 150141AS73113
- Wurth Elektronik 2.4 V Red LED 3528 Surface Mount WL-SMTW 150141RS73113
