Lumileds 3.3 V Green LED 2835 Surface LUXEON 2835 L128-GRN1003500000
- RS Stock No.:
- 183-8394
- Mfr. Part No.:
- L128-GRN1003500000
- Brand:
- Lumileds
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 4000)
$1,020.00
(exc. GST)
$1,122.00
(inc. GST)
- RS Stock No.:
- 183-8394
- Mfr. Part No.:
- L128-GRN1003500000
- Brand:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colour | Green | |
| Product Type | LED | |
| Maximum Forward Current | 240mA | |
| Package Type | 2835 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 3.3V | |
| Viewing Angle | 130 ° | |
| Lens Dimensions | 3.5 x 2.8 x 0.7 mm | |
| LED Luminous Flux | 61 lm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 540nm | |
| Series | LUXEON 2835 | |
| Lens Colour | White | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colour Green | ||
Product Type LED | ||
Maximum Forward Current 240mA | ||
Package Type 2835 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 3.3V | ||
Viewing Angle 130 ° | ||
Lens Dimensions 3.5 x 2.8 x 0.7 mm | ||
LED Luminous Flux 61 lm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 540nm | ||
Series LUXEON 2835 | ||
Lens Colour White | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
The LUXEON 2835 colour Line enables a new era of colour lighting. This robust colour line provides high performance and is targeted at cost effective designs. Complemented by a broad range of white offerings,the LUXEON 2835 colour Line enables RGBW applications. This product line extends the comprehensive LUXEON colour Family.
Single die and single source architecture for optical control
Full colour palette for a wider spectrum range
Applications
Architectural & Entertainment
Lamps
colour Tunable Illumination
Specialty Lighting
Emergency Vehicle
Signage
Related links
- Lumileds 3.3 V Green LED 2835 Surface Mount LUXEON 2835
- Lumileds 3.3 V Cyan LED 2835 Surface Mount LUXEON 2835
- Lumileds 3.3 V Cyan LED 2835 Surface Mount LUXEON 2835 L128-CYN1003500000
- Lumileds 3.1 V Green LED 2835 Surface Mount LUXEON 2835 L128-LME1003500000
- Lumileds 3.1 V Mint LED 2835 Surface Mount LUXEON 2835
- Lumileds 3 V White LED 2835 Surface Mount LUXEON 2835
- Lumileds 2.5 V Red LED 2835 Surface Mount LUXEON 2835
- Lumileds 3.1 V Mint LED 2835 Surface Mount LUXEON 2835 L128-MNT1003500000

