Lumileds 3.1 V Mint LED 2835 Surface LUXEON 2835 L128-MNT1003500000
- RS Stock No.:
- 183-8401
- Mfr. Part No.:
- L128-MNT1003500000
- Brand:
- Lumileds
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$17.45
(exc. GST)
$19.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,575 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 975 | $0.698 | $17.45 | - |
| 1000 - 1975 | $0.679 | $16.98 | 2% |
| 2000 + | $0.669 | $16.73 | 4% |
*price indicative
- RS Stock No.:
- 183-8401
- Mfr. Part No.:
- L128-MNT1003500000
- Brand:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colour | Mint | |
| Product Type | LED | |
| Package Type | 2835 | |
| Maximum Forward Current | 240mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 3.1V | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.5 x 2.8 x 0.7 mm | |
| LED Luminous Flux | 117 lm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Lens Finish | Diffused | |
| Lens Colour | White | |
| Series | LUXEON 2835 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colour Mint | ||
Product Type LED | ||
Package Type 2835 | ||
Maximum Forward Current 240mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 3.1V | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.5 x 2.8 x 0.7 mm | ||
LED Luminous Flux 117 lm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Lens Finish Diffused | ||
Lens Colour White | ||
Series LUXEON 2835 | ||
Automotive Standard No | ||
The LUXEON 2835 colour Line enables a new era of colour lighting. This robust colour line provides high performance and is targeted at cost effective designs. Complemented by a broad range of white offerings,the LUXEON 2835 colour Line enables RGBW applications. This product line extends the comprehensive LUXEON colour Family.
Single die and single source architecture for optical control
Full colour palette for a wider spectrum range
Applications
Architectural & Entertainment
Lamps
colour Tunable Illumination
Specialty Lighting
Emergency Vehicle
Signage
- RS Stock No. 1838401P
- Mfr. Part No. L128-MNT1003500000
Each (Supplied on a Reel)
$0.714
- RS Stock No. 1838384
- Mfr. Part No. L128-DRD1003500000
Each (In a Pack of 25)
$0.698
- RS Stock No. 1838371
- Mfr. Part No. L128-BLU1003500000
Each (In a Pack of 50)
$0.544
- RS Stock No. 1838378
- Mfr. Part No. L128-CYN1003500000
Each (In a Pack of 25)
$0.678
Related links
- Lumileds 3.1 V Mint LED 2835 Surface Mount LUXEON 2835
- Lumileds 3.1 V PC Amber LED 2835 Surface Mount LUXEON 2835
- Lumileds 3.1 V Green LED 2835 Surface Mount LUXEON 2835 L128-LME1003500000
- Lumileds 3.1 V PC Amber LED 2835 Surface Mount LUXEON 2835 L128-PCA1003500000
- Lumileds 3 V White LED 2835 Surface Mount LUXEON 2835
- Lumileds 3.3 V Cyan LED 2835 Surface Mount LUXEON 2835
- Lumileds 3.3 V Green LED 2835 Surface Mount LUXEON 2835
- Lumileds 3.3 V Cyan LED 2835 Surface Mount LUXEON 2835 L128-CYN1003500000












