Seoul Semiconductor 3.2 V White LED Surface 3030 S1S0-3030279503-0000003S-00001
- RS Stock No.:
- 180-6199
- Mfr. Part No.:
- S1S0-3030279503-0000003S-00001
- Brand:
- Seoul Semiconductor
This image is representative of the product range
Get a bulk buy discount
Add 1125 more to save $21.38
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$18.78
(exc. GST)
$20.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,150 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 1100 | $0.751 | $18.78 | - |
| 1125 - 2225 | $0.732 | $18.30 | $21.38 |
| 2250 + | $0.721 | $18.03 | $67.50 |
*price indicative
- RS Stock No.:
- 180-6199
- Mfr. Part No.:
- S1S0-3030279503-0000003S-00001
- Brand:
- Seoul Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seoul Semiconductor | |
| Product Type | LED | |
| LED Colour | White | |
| Maximum Forward Current | 150mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 0.48W | |
| Forward Voltage | 3.2V | |
| Viewing Angle | 120 ° | |
| Colour Rendering Index CRI | 95% | |
| LED Luminous Flux | 20.4 lm | |
| Standards/Approvals | RoHS, UL | |
| Series | 3030 | |
| Colour Temperature | 2700K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Seoul Semiconductor | ||
Product Type LED | ||
LED Colour White | ||
Maximum Forward Current 150mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 0.48W | ||
Forward Voltage 3.2V | ||
Viewing Angle 120 ° | ||
Colour Rendering Index CRI 95% | ||
LED Luminous Flux 20.4 lm | ||
Standards/Approvals RoHS, UL | ||
Series 3030 | ||
Colour Temperature 2700K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
Seoul Semiconductor LED
The Seoul semiconductor 3.05V, white, surface mount LED comes in the standard package with a length of 3.0mm, a width of 3.0mm and height of 0.6mm. It has a substrate made from a moulded plastic reflector sitting on top of a lead frame. The die is attached within the reflector cavity and the cavity is encapsulated by silicone. The package design coupled with careful selection of component material allows this product to perform with high reliability.
Features and Benefits
• Thermally enhanced package design
• Mid-power to high power up to 0.2W
• Maximum driving current up to 150mA
• Compact package size
• High colour quality with CRI minimum 95 (R9>85)
• Pb-free reflow soldering application
• Eye safety (Exempt 5000K)
• 2700K 3-step MacAdam ellipse
Applications
• Commercial sites
• Industrial sites
• Replacement lamps - bulb, tube
• Residential sites
Related links
- Seoul Semiconductor 3.2 V White LED Surface 3030
- Seoul Semiconductor White LED S1S0-3030509503-0000003S-00001
- Seoul Semiconductor White LED S1S0-3030309503-0000003S-00001
- ROHM 3.2 V White LED Surface Mount
- ROHM 3.2 V White LED Surface Mount CSL1103WBCW1
- ROHM 3.2 V White LED Surface Mount CSL1103WBAW1
- ROHM 3.2 V White LED Surface Mount CSL1103WBBW1
- ROHM 3.2 V White LED Surface Mount CSL1103WBDW1
