Cree LED 3 V White LED Surface XLamp XP-G2 XPGBWT-BE-0000-00L50
- RS Stock No.:
- 179-1936
- Mfr. Part No.:
- XPGBWT-BE-0000-00L50
- Brand:
- Cree LED
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$30.37
(exc. GST)
$33.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $3.037 | $30.37 |
| 250 - 490 | $2.985 | $29.85 |
| 500 + | $2.933 | $29.33 |
*price indicative
- RS Stock No.:
- 179-1936
- Mfr. Part No.:
- XPGBWT-BE-0000-00L50
- Brand:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 1.5A | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 3V | |
| Number of Pins | 2 | |
| Viewing Angle | 125 ° | |
| LED Luminous Flux | 180 lm | |
| Lens Dimensions | 3.45 x 3.45 x 2.26 mm | |
| Colour Rendering Index CRI | 70% | |
| Lens Shape | Dome | |
| Standards/Approvals | RoHS, UL | |
| Series | XLamp XP-G2 | |
| Colour Temperature | 6000K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 1.5A | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 3V | ||
Number of Pins 2 | ||
Viewing Angle 125 ° | ||
LED Luminous Flux 180 lm | ||
Lens Dimensions 3.45 x 3.45 x 2.26 mm | ||
Colour Rendering Index CRI 70% | ||
Lens Shape Dome | ||
Standards/Approvals RoHS, UL | ||
Series XLamp XP-G2 | ||
Colour Temperature 6000K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Built on the SC3 Technology Platform, the XLamp® XP-G2 LED delivers up to 20% more lumens per watt and 2.5 times the lumens-per-dollar over the original XP-G, lowering system cost up to 57%. The new XP-G2 is optically compatible with the original XP-G – providing drop-in-ready performance enhancements to shorten the LED fixture design cycle and improve time to market. A new high-efficacy option is available, as well. The High Efficacy XP-G2 LED leverages Cree's latest high-power chip technology to deliver 25% more light output via a higher maximum current of 2000 mA, higher efficacy and lower thermal resistance. Combining high light output, reliability and efficacy, XP-G2 is optimized for directional, high-lumen applications, from indoor and outdoor to portable and lamp retrofits.
Related links
- Cree LED 3 V White LED Surface Mount XLamp XP-G2
- Cree LED 3 V White LED Surface Mount XLamp XP-G2 XPGBWT-BE-0000-00KE7
- Cree LED 3 V White Surface Mount XLamp XP-G2 XPGBWT-BE-0000-00LE5
- Cree LED 3 V White LED Surface Mount XLamp XP-G2 XPGBWT-HE-0000-00HE7
- Cree LED 2.8 V White LED 3535 Surface Mount XLamp XP-G2 XPGBWT-L1-R250-00FE7
- Cree LED 3.1 V White LED 3535 Surface Mount XLamp XP-G2 XPGBWT-L1-R250-00H51
- Cree LED 2.5 V White LED 3535 Surface Mount XLamp XP-G2 XPGBWT-L1-0000-00DZ8
- Cree LED 2.8 V White LED 3535 Surface Mount XLamp XP-G2
