Broadcom 2.5 V Yellow LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-4719
- RS Stock No.:
- 178-3093
- Mfr. Part No.:
- HLMP-4719
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save 10%
View bulk pricing optionsSubtotal (1 tape of 2000 units)*
$608.00
(exc. GST)
$668.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2000 - 8000 | $0.304 | $608.00 | - |
| 10000 + | $0.273 | $546.00 | 10% |
*price indicative
- RS Stock No.:
- 178-3093
- Mfr. Part No.:
- HLMP-4719
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Maximum Forward Current | 7mA | |
| Package Type | 5 mm (T-1 3/4) | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 17.5mW | |
| Number of Pins | 2 | |
| Viewing Angle | 50 ° | |
| LED Luminosity | 2.1 mcd | |
| Lens Dimensions | 8.43 x 5.08 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 585nm | |
| Lens Colour | Yellow | |
| Series | HLMP | |
| Lens Finish | Diffused, Tinted | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Yellow | ||
Product Type LED | ||
Maximum Forward Current 7mA | ||
Package Type 5 mm (T-1 3/4) | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 17.5mW | ||
Number of Pins 2 | ||
Viewing Angle 50 ° | ||
LED Luminosity 2.1 mcd | ||
Lens Dimensions 8.43 x 5.08 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 585nm | ||
Lens Colour Yellow | ||
Series HLMP | ||
Lens Finish Diffused, Tinted | ||
Automotive Standard No | ||
Avago HLMP-4700/4719/4740/1700/1719/1790 Series LEDs
The HLMP-4700, HLMP-4719, HLMP-4740, HLMP-1700, HLMP-1719 and HLMP-1790 series, from Avago Technologies, are low current LED lamps. They come in both T-1 3/4 (5mm) and T-1 (3mm) standard packages. This family of tinted, diffused LED lamps are low power devices which offer high efficiency. They are designed specifically for low DC current operation. They also provide consistent brightness at TTL output current levels. Suitable applications for this range of LEDs include; low power DC circuits, telecommunications indicators, portable equipment and keyboard indicators.
Features of the HLMP-4700/4719/4740/1700/1719/1790 LEDs:
- Low power
- High efficiency
- CMOS-MOS compatible
- TTL compatible
- Wide viewing angle
- 3mm and 5mm packages
- Variety of colours available
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 2.5 V Yellow LED 5 mm (T-1 3/4) Through Hole HLMP
- Broadcom 2.5 V Yellow LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-4719
- Broadcom 2.5 V Yellow LED 3 mm (T-1) Through Hole HLMP
- Broadcom 2.5 V Yellow LED 3 mm (T-1) Through Hole HLMP HLMP-1719-A00A2
- Broadcom 2.1 V Yellow LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-C315
- Broadcom 2.1 V Yellow LED 5 mm (T-1 3/4) Through Hole HLMP
- Broadcom 2 V Yellow LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-3401
- Kingbright 2.5 V Yellow LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113SYCK
