Broadcom 2 V Yellow LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-3401
- RS Stock No.:
- 826-385
- Mfr. Part No.:
- HLMP-3401
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $4.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$4.13
(exc. GST)
$4.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 270 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 495 | $0.826 | $4.13 | - |
| 500 - 995 | $0.818 | $4.09 | $4.00 |
| 1000 + | $0.802 | $4.01 | $24.00 |
*price indicative
- RS Stock No.:
- 826-385
- Mfr. Part No.:
- HLMP-3401
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Maximum Forward Current | 60mA | |
| Package Type | 5 mm (T-1 3/4) | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Forward Voltage | 2V | |
| Maximum Power Dissipation | 85mW | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| LED Luminosity | 5.7 mcd | |
| Lens Dimensions | 8.43 x 5.08 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 585nm | |
| Lens Finish | Tinted, Diffused | |
| Series | HLMP | |
| Lens Colour | Yellow | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Yellow | ||
Maximum Forward Current 60mA | ||
Package Type 5 mm (T-1 3/4) | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Forward Voltage 2V | ||
Maximum Power Dissipation 85mW | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
LED Luminosity 5.7 mcd | ||
Lens Dimensions 8.43 x 5.08 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 585nm | ||
Lens Finish Tinted, Diffused | ||
Series HLMP | ||
Lens Colour Yellow | ||
Automotive Standard No | ||
Avago HLMP-3301/3401/3507/3762/3862/3962/D401 Series LEDs
This family of LEDs, from Avago Technologies, are tinted, diffused LED lamps. They come in the standard T-1 3/4 (5mm) through-hole package. Their diffusants, tints and optical design createa high light output with wide viewing angles. A variety of colours are available with different intensity options. This family of LEDs are ideal for general purpose indicator applications.
Features of the HLMP-3301/3401/3507/3762/3862/3962/D401 LEDs:
- High intensity
- Variety of colours
- Standard T-1 3/4 (5mm) package
- Wide viewing angle
- Reliable and rugged
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 2.4 V Yellow LED T-1 3/4 (5 mm) Through Hole HLMP-3401 HLMP-3401
- Broadcom 2 V Yellow LED 3 mm (T-1) Through Hole HLMP
- Broadcom 2 V Yellow LED 3 mm (T-1) Through Hole HLMP HLMP-1401
- Broadcom 2.1 V Yellow LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-C315
- Broadcom 2.1 V Yellow LED 5 mm (T-1 3/4) Through Hole HLMP
- Broadcom 2.5 V Yellow LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-4719
- Broadcom 2.5 V Yellow LED 5 mm (T-1 3/4) Through Hole HLMP
- Broadcom 2.4 V Yellow LED T-1 3/4 (5 mm) Through Hole HLMP-3401
