Broadcom 1.9 V Green, Yellow, Red LED 3 mm (T-1) Through Hole HLMP HLMP-1790-A0002
- RS Stock No.:
- 178-3083
- Mfr. Part No.:
- HLMP-1790-A0002
- Brand:
- Broadcom
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-3083
- Mfr. Part No.:
- HLMP-1790-A0002
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Green, Yellow, Red | |
| Package Type | 3 mm (T-1) | |
| Maximum Forward Current | 7mA | |
| Packaging | Tape & Reel | |
| Mount Type | Through Hole | |
| Forward Voltage | 1.9V | |
| Maximum Power Dissipation | 17.5mW | |
| Number of Pins | 2 | |
| Viewing Angle | 50 ° | |
| LED Luminosity | 2.3 mcd | |
| Lens Dimensions | 3 x 4.7 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 569nm | |
| Standards/Approvals | RoHS Compliant | |
| Series | HLMP | |
| Lens Finish | Diffused | |
| Lens Colour | Green | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Green, Yellow, Red | ||
Package Type 3 mm (T-1) | ||
Maximum Forward Current 7mA | ||
Packaging Tape & Reel | ||
Mount Type Through Hole | ||
Forward Voltage 1.9V | ||
Maximum Power Dissipation 17.5mW | ||
Number of Pins 2 | ||
Viewing Angle 50 ° | ||
LED Luminosity 2.3 mcd | ||
Lens Dimensions 3 x 4.7 mm | ||
Lens Shape Round | ||
Dominant Wavelength 569nm | ||
Standards/Approvals RoHS Compliant | ||
Series HLMP | ||
Lens Finish Diffused | ||
Lens Colour Green | ||
Automotive Standard No | ||
Avago HLMP-4700/4719/4740/1700/1719/1790 Series LEDs
The HLMP-4700, HLMP-4719, HLMP-4740, HLMP-1700, HLMP-1719 and HLMP-1790 series, from Avago Technologies, are low current LED lamps. They come in both T-1 3/4 (5mm) and T-1 (3mm) standard packages. This family of tinted, diffused LED lamps are low power devices which offer high efficiency. They are designed specifically for low DC current operation. They also provide consistent brightness at TTL output current levels. Suitable applications for this range of LEDs include; low power DC circuits, telecommunications indicators, portable equipment and keyboard indicators.
Features of the HLMP-4700/4719/4740/1700/1719/1790 LEDs:
- Low power
- High efficiency
- CMOS-MOS compatible
- TTL compatible
- Wide viewing angle
- 3mm and 5mm packages
- Variety of colours available
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 1.9 V Green Red LED 3 mm (T-1) Through Hole HLMP
- Broadcom 1.9 V Green Red LED 3 mm (T-1) Through Hole HLMP HLMP-1790-A0002
- Broadcom 1.9 V Green, Red LED 5 mm (T-1 3/4) Through Hole HLMP
- Broadcom 1.9 V Green, Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-4000
- Broadcom 1.9 V Red LED 3 mm (T-1) Through Hole HLMP
- Broadcom 1.9 V Red LED 3 mm (T-1) Through Hole HLMP HLMP-1301
- Broadcom 1.9 V Red LED 3 mm (T-1) Through Hole HLMP HLMP-1340
- Broadcom 1.9 V Yellow Orange, Green LED Rectangular Through Hole HLMP-S
