Broadcom 1.9 V Orange LED 1606 Surface HSML HSML-C120
- RS Stock No.:
- 178-1672
- Mfr. Part No.:
- HSML-C120
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$1,020.00
(exc. GST)
$1,120.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | $0.255 | $1,020.00 | - |
| 20000 + | $0.23 | $920.00 | 9% |
*price indicative
- RS Stock No.:
- 178-1672
- Mfr. Part No.:
- HSML-C120
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Orange | |
| Maximum Forward Current | 25mA | |
| Package Type | 1606 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 1.9V | |
| Maximum Power Dissipation | 60mW | |
| Number of Pins | 2 | |
| Viewing Angle | 155 ° | |
| LED Luminosity | 90 mcd | |
| Lens Dimensions | 1.6 x 1 x 0.6 mm | |
| Lens Shape | Dome | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 605nm | |
| Series | HSML | |
| Lens Finish | Untinted, Non-Diffused | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Orange | ||
Maximum Forward Current 25mA | ||
Package Type 1606 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 1.9V | ||
Maximum Power Dissipation 60mW | ||
Number of Pins 2 | ||
Viewing Angle 155 ° | ||
LED Luminosity 90 mcd | ||
Lens Dimensions 1.6 x 1 x 0.6 mm | ||
Lens Shape Dome | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 605nm | ||
Series HSML | ||
Lens Finish Untinted, Non-Diffused | ||
Lens Colour Clear | ||
Automotive Standard No | ||
Avago HSMx-C120 Series LEDs
The HSMx-C120 series, from Avago Technologies, are surface mount (SMT) Chip LEDs. They are in a smaller right angle package with industry standard 1.6 x 0.6 x 1.0 mm.
The HSMx-C120 chip LEDs are designed in an industry standard package for ease of handling and use. Various different LED colours are available in nine compact, single colour packages. Suitable applications for the HSMx-C120 Chip LEDs include; keypad backlighting, push-button backlighting, LCD backlighting, symbol backlighting and front panel indicators.
Features of the HSMx-C120 series:
- Compact package
- Industry standard 0603 footprint
- Viewing angle: 155°
- Compatible with IR solder
- Diffused optics
- Operating temperature range of -30°C to +85°C
- Various colours available
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 1.9 V Orange LED 1606 Surface Mount HSML HSML-C120
- Broadcom 1.9 V Red LED 1606 Surface Mount HSMC
- Broadcom 1.9 V Red LED 1606 Surface Mount HSMC HSMC-C120
- Broadcom 1.9 V Orange LED 5 mm (T-1 3/4) Through Hole HLMP
- Broadcom 1.9 V Amber LED 0603 Surface Mount HSMA
- Broadcom 1.9 V Orange LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-D401
- Broadcom 3.6 V White LED 1606 Surface Mount
- Broadcom 2.1 V Green LED 1606 Surface Mount Chip LED
