Wurth Elektronik 3.6 V Blue LED 3 mm (T-1) Through Hole WL-TMRW 151033BS03000
- RS Stock No.:
- 815-4357
- Distrelec Article No.:
- 304-36-688
- Mfr. Part No.:
- 151033BS03000
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$17.85
(exc. GST)
$19.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 650 unit(s) ready to ship from another location
- Plus 350 unit(s) shipping from 04 November 2026
- Plus 2,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 100 | $0.357 | $17.85 |
| 150 + | $0.35 | $17.50 |
*price indicative
- RS Stock No.:
- 815-4357
- Distrelec Article No.:
- 304-36-688
- Mfr. Part No.:
- 151033BS03000
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colour | Blue | |
| Product Type | LED | |
| Package Type | 3 mm (T-1) | |
| Maximum Forward Current | 30mA | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Forward Voltage | 3.6V | |
| Maximum Power Dissipation | 108mW | |
| Number of Pins | 2 | |
| Viewing Angle | 30 ° | |
| Lens Dimensions | 5.3 x 3 mm | |
| LED Luminosity | 3.8 cd | |
| Lens Shape | Round | |
| Dominant Wavelength | 470nm | |
| Standards/Approvals | RoHS | |
| Series | WL-TMRW | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colour Blue | ||
Product Type LED | ||
Package Type 3 mm (T-1) | ||
Maximum Forward Current 30mA | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Forward Voltage 3.6V | ||
Maximum Power Dissipation 108mW | ||
Number of Pins 2 | ||
Viewing Angle 30 ° | ||
Lens Dimensions 5.3 x 3 mm | ||
LED Luminosity 3.8 cd | ||
Lens Shape Round | ||
Dominant Wavelength 470nm | ||
Standards/Approvals RoHS | ||
Series WL-TMRW | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
WL-TMRW THT Round LEDs - 3 mm
WL-TMRW THT series 3mm through-hole round LEDs with water-clear encapsulation. These LEDs feature very high luminous efficacy and high reliability with a long operating life. They have standard 2.54mm (0.1in) pitch leads which incorporate PCB stand-offs to facilitate easier installation and assembly. These LEDs produce no UV or IR radiation and are suitable for a wide variety of applications where through-hole devices are required.
Visible Light LEDs, Wurth
A wide range of visible light LEDs from Würth Elektronik available in both SMT and through-hole packages. Both water-clear and diffused types are available and all devices feature high luminous efficacy with low energy consumption. The LEDs are suitable for a very wide range of applications which include backlighting for LCDs, indicator and switch illumination, indoor and outdoor message displays, industrial control system and traffic signals, marker lights, directional indicators and decorative lighting.
Related links
- Wurth Elektronik 3.6 V Blue LED 3 mm (T-1) Through Hole WL-TMRW
- Wurth Elektronik 3.6 V Blue LED 3 mm (T-1) Through Hole WL-TMRW 151034BS03000
- Wurth Elektronik 3.6 V Blue LED 5 mm (T-1 3/4) Through Hole WL-TMRW 151053BS04500
- Wurth Elektronik 3.6 V Blue LED 5 mm (T-1 3/4) Through Hole WL-TMRW 151054BS04500
- Wurth Elektronik 3.6 V Blue LED 5 mm (T-1 3/4) Through Hole WL-TMRW
- Wurth Elektronik 3.6 V Green LED 5 mm (T-1 3/4) Through Hole WL-TMRW
- Wurth Elektronik 3.6 V Green LED 5 mm (T-1 3/4) Through Hole WL-TMRW 151053GS03000
- Wurth Elektronik 3.6 V Green LED 5 mm Through Hole WL-TMRW 151054GS03000
