Wurth Elektronik 2.4 V Red LED 2214 Surface WL-SMTW 150224RS73100A
- RS Stock No.:
- 176-6209
- Mfr. Part No.:
- 150224RS73100A
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 176-6209
- Mfr. Part No.:
- 150224RS73100A
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 20mA | |
| Package Type | 2214 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 48mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 350 mcd | |
| Lens Dimensions | 2 x 1.4 x 1.31 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 625nm | |
| Series | WL-SMTW | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 20mA | ||
Package Type 2214 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 48mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 350 mcd | ||
Lens Dimensions 2 x 1.4 x 1.31 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 625nm | ||
Series WL-SMTW | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Characteristics
Low energy consumption
High reliability
Low current requirement
Fast switching
Flexibility in design
Top view
Compact package outline, ideal for miniature applications
Variety of colors
ESD Protection with a Zener diode
Applications
Backlight in LCD, cellular phones, switches, keys, displays
illuminated advertising, panel
Lighting device: indicator, general lighting
Camera flash, hand carrier flash
Coupling into light guides
Related links
- Wurth Elektronik 2.4 V Red LED 2214 Surface Mount WL-SMTW
- Wurth Elektronik 2.4 V Yellow LED 2214 Surface Mount WL-SMTW
- Wurth Elektronik 2.4 V Yellow LED 2214 Surface Mount WL-SMTW 150224YS73100A
- Wurth Elektronik 2.4 V Red LED 3528 Surface Mount WL-SMTW
- Wurth Elektronik 2.4 V Red LED 3528 Surface Mount WL-SMTW 150141RS73113
- Wurth Elektronik 3.4 V Blue LED 2214 Surface Mount WL-SMTW 150224BS73100
- Wurth Elektronik 3.4 V Blue LED 2214 Surface Mount WL-SMTW
- Wurth Elektronik 3.5 V Blue LED 2214 Surface Mount WL-SMTW
