ams OSRAM 2.65 V Yellow LED PLCC 4 Surface Power TOPLED LY E63F-EBGA-36-3B5A
- RS Stock No.:
- 175-2014
- Mfr. Part No.:
- LY E63F-EBGA-36-3B5A
- Brand:
- ams OSRAM
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$16.60
(exc. GST)
$18.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 475 | $0.664 | $16.60 | - |
| 500 - 975 | $0.652 | $16.30 | 1% |
| 1000 + | $0.64 | $16.00 | 3% |
*price indicative
- RS Stock No.:
- 175-2014
- Mfr. Part No.:
- LY E63F-EBGA-36-3B5A
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Maximum Forward Current | 70mA | |
| Package Type | PLCC 4 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.65V | |
| Number of Pins | 4 | |
| Viewing Angle | 30 ° | |
| Lens Dimensions | 3.4 x 3 x 3.7 mm | |
| LED Luminous Flux | 11700 lm | |
| Lens Shape | Dome | |
| Standards/Approvals | IEC 62471:2008 | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | Power TOPLED | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Yellow | ||
Maximum Forward Current 70mA | ||
Package Type PLCC 4 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 2.65V | ||
Number of Pins 4 | ||
Viewing Angle 30 ° | ||
Lens Dimensions 3.4 x 3 x 3.7 mm | ||
LED Luminous Flux 11700 lm | ||
Lens Shape Dome | ||
Standards/Approvals IEC 62471:2008 | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series Power TOPLED | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
PowerTOPLED with lens, a powerful member of the TOPLED family. Thanks to their high luminous efficacy, the LEDs are ideal for rear light clusters and indicators on vehicles and for display panels for traffic control systems.
Package: white PLCC-4 package, colourless clear resin
Technology: InGaAlP Thinfilm
Viewing angle at 50 % IV: 30°
colour: yellow (590 nm)
Corrosion Robustness: Improved corrosion robustness
Signaling
Backlighting
Automotive Lighting Interior and Exterior
Dashboard Backlighting
Signal and Symbol Luminary
Related links
- ams OSRAM 2.65 V Yellow LED PLCC 4 Surface Mount Power TOPLED
- ams OSRAM 2.65 V Yellow LED PLCC 6 Surface Mount Advanced Power TOPLED
- ams OSRAM 2.65 V Yellow LED PLCC 6 Surface Mount Advanced Power TOPLED LY G6SP-CADB-36-1
- ams OSRAM 2.15 V Yellow LED PLCC 4 Surface Mount Power TOPLED Lens
- ams OSRAM 2.15 V Yellow LED PLCC 4 Surface Mount Power TOPLED Lens LY E63F-EAFA-46-1-Z
- ams OSRAM 2.15 V Amber LED PLCC 4 Surface Mount Power TOPLED Lens LA E63F-EBGA-24-3A4B
- ams OSRAM 2.15 V Amber LED PLCC 4 Surface Mount Power TOPLED Lens
- ams OSRAM 2.15 V Yellow LED PLCC 4 Surface Mount Power TOPLED
