ams OSRAM6.6 V White LED SMD, DURIS S 5 GW PSLR32.PM-LXL1-XX55-1
- RS Stock No.:
- 175-1949
- Mfr. Part No.:
- GW PSLR32.PM-LXL1-XX55-1
- Brand:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-1949
- Mfr. Part No.:
- GW PSLR32.PM-LXL1-XX55-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 6.6 V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Series | DURIS S 5 | |
| Forward Current | 200mA | |
| Dimensions | 3 x 0.6 x 3mm | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 6.6 V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Series DURIS S 5 | ||
Forward Current 200mA | ||
Dimensions 3 x 0.6 x 3mm | ||
- COO (Country of Origin):
- CN
The compact, mid-power DURIS S 5 LED addresses three different luminous flux levels, using just one package and solder pad. With high efficacies, color quality and long lifetimes it is the ideal choice for all indoor General Lighting applications.
Package: white SMT package, colored diffused silicone resin
Viewing angle at 50 % IV: 120°
Color: 3000 K - 6500 K (white)
CRI: min. 70
Luminous Flux: typ. 145 lm @ 4000 K
Luminous efficacy: typ. 153 lm/W @ 4000 K
Applications
Indoor General Lighting
Industrial lighting
Linear lights
Professional downlights
Retrofits and fixtures
Viewing angle at 50 % IV: 120°
Color: 3000 K - 6500 K (white)
CRI: min. 70
Luminous Flux: typ. 145 lm @ 4000 K
Luminous efficacy: typ. 153 lm/W @ 4000 K
Applications
Indoor General Lighting
Industrial lighting
Linear lights
Professional downlights
Retrofits and fixtures
Related links
- ams OSRAM6.6 V White LED SMD, DURIS S 5 GW PSLR32.PM-LXL1-XX55-1
- ams OSRAM6.6 V White LED SMD, DURIS S8 GW P9LT32.PM-PUQP-XX52-1
- ams OSRAM6.6 V White LED SMD, DURIS S8 GW P9LT32.PM-PUQP-XX51-1
- ams OSRAM6.6 V White LED SMT SMD, OSCONIQ S 3030 GW QSLR31.PM-LYL1-XX55-1-150-R18
- ams OSRAM3 V White LED SMT SMD, DURIS® E 4014 GW JELMS2.EM-H3H7-XX55-1-65-R33
- ams OSRAM30 V White LED SMD, DURIS S10 GW P7LM32.PM-RPRR-XX51-1
- ams OSRAM38 V White LED SMD, DURIS S10 GW P7LP32.EM-RSRU-XX51-1
- ams OSRAM38 V White LED SMD, DURIS S10 GW P7LP32.EM-RRRT-XX56-1
