ams OSRAM6.6 V White LED SMD, DURIS S8 GW P9LT32.PM-PUQP-XX52-1
- RS Stock No.:
- 175-1901
- Mfr. Part No.:
- GW P9LT32.PM-PUQP-XX52-1
- Brand:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-1901
- Mfr. Part No.:
- GW P9LT32.PM-PUQP-XX52-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 6.6 V | |
| Luminous Intensity | 234.4 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 763 lm | |
| Lens Shape | Square | |
| Colour Temperature | 5700K | |
| Dimensions | 5 x 5 x 0.7mm | |
| Series | DURIS S8 | |
| Forward Current | 50 → 1000mA | |
| Lens Finish | Diffused | |
| Lens Colour | Orange | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 6.6 V | ||
Luminous Intensity 234.4 cd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 763 lm | ||
Lens Shape Square | ||
Colour Temperature 5700K | ||
Dimensions 5 x 5 x 0.7mm | ||
Series DURIS S8 | ||
Forward Current 50 → 1000mA | ||
Lens Finish Diffused | ||
Lens Colour Orange | ||
- COO (Country of Origin):
- MY
Package: white SMT package, coloured diffused silicone resin
Viewing angle at 50 % IV: 120°
colour: 3000 K - 6500 K (white)
CRI: min. 70
Applications
Outdoor lighting
Industrial lighting
Luminous Flux: typ. 726 lm @ 5000 K
Luminous efficacy: typ. 154 lm/W @ 5000 K
Viewing angle at 50 % IV: 120°
colour: 3000 K - 6500 K (white)
CRI: min. 70
Applications
Outdoor lighting
Industrial lighting
Luminous Flux: typ. 726 lm @ 5000 K
Luminous efficacy: typ. 154 lm/W @ 5000 K
Related links
- ams OSRAM6.6 V White LED SMD, DURIS S8 GW P9LT32.PM-PUQP-XX52-1
- ams OSRAM6.6 V White LED SMD, DURIS S8 GW P9LT32.PM-PUQP-XX51-1
- ams OSRAM6.6 V White LED SMD, DURIS S 5 GW PSLR32.PM-LXL1-XX55-1
- ams OSRAM6.6 V White LED SMT SMD, OSCONIQ S 3030 GW QSLR31.PM-LYL1-XX55-1-150-R18
- ams OSRAM30 V White LED SMD, DURIS S10 GW P7LM32.PM-RPRR-XX51-1
- ams OSRAM 5.8 V White LED SMT Surface Mount DURIS S8
- ams OSRAM 23.2 V White LED SMT Surface Mount DURIS S8
- ams OSRAM 5.8 V White LED SMT Surface Mount DURIS S8 GW P9LR35.EM-M1M6-XX55-1
