ams OSRAM 23.2 V White LED SMT Surface DURIS S8 GW P9LR34.EM-L9M6-XX57-1
- RS Stock No.:
- 187-1571
- Mfr. Part No.:
- GW P9LR34.EM-L9M6-XX57-1
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-1571
- Mfr. Part No.:
- GW P9LR34.EM-L9M6-XX57-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | White | |
| Maximum Forward Current | 200mA | |
| Package Type | SMT | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 23.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 5 x 5 x 0.7 mm | |
| LED Luminous Flux | 170 → 240 lm | |
| Colour Rendering Index CRI | 80% | |
| Lens Shape | Square | |
| Standards/Approvals | cURus | |
| Series | DURIS S8 | |
| Lens Finish | Diffused | |
| Colour Temperature | 3000K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour White | ||
Maximum Forward Current 200mA | ||
Package Type SMT | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 23.2V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 5 x 5 x 0.7 mm | ||
LED Luminous Flux 170 → 240 lm | ||
Colour Rendering Index CRI 80% | ||
Lens Shape Square | ||
Standards/Approvals cURus | ||
Series DURIS S8 | ||
Lens Finish Diffused | ||
Colour Temperature 3000K | ||
Automotive Standard No | ||
The latest Duris® S 8 generation of LEDs offers an impressive efficacy performance combined with DLC Premium Lifetime achievement. This 5050 lead frame package offers customers a perfect solution for High Efficacy and Compact Luminaire designs for Outdoor Professional lighting, High-Bays, Street lights, Area Lights, Flood Lights.
Package: white SMT package, coloured diffused silicone resin
Typ. Radiation: 120° (Lambertian emitter)
Colour temperature: 2700K - 5000K
CRI: 80 (min.)
ESD: 2 kV
Luminous Flux: typ. 184 lm @ 3000 K
Luminous efficacy: typ. 184 lm/W @ 3000 K
Applications
Highbay Industrial
Street, Tunnel and Outdoor
Related links
- ams OSRAM 23.2 V White LED SMT Surface Mount DURIS S8 GW P9LR34.EM-L9M6-XX57-1
- ams OSRAM 23.2 V White LED SMT Surface Mount DURIS S8
- ams OSRAM 23.2 V White LED SMT Surface Mount DURIS S8 GW P9LR34.EM-M1M6-XX55-1
- ams OSRAM 23.2 V White LED SMT Surface Mount DURIS S8 GW P9LR34.EM-M1M6-XX53-1
- ams OSRAM 5.8 V White LED SMT Surface Mount DURIS S8
- ams OSRAM 23.2 V White LED SMT Surface Mount DURIS S8 GW P9LR34.EM-L8M4-XX58-1
- ams OSRAM 5.8 V White LED SMT Surface Mount DURIS S8 GW P9LR35.EM-L9M6-XX57-1
- ams OSRAM 5.8 V White LED SMT Surface Mount DURIS S8 GW P9LR35.EM-M1M6-XX55-1
