Bivar 2.6 V Red LED 3216 Surface SM1 SM1206NHC-IL
- RS Stock No.:
- 174-9860
- Mfr. Part No.:
- SM1206NHC-IL
- Brand:
- Bivar
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$14.83
(exc. GST)
$16.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Plus 50 unit(s) shipping from 23 November 2026
- Final 1,675 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.593 | $14.83 | - |
| 750 - 1475 | $0.579 | $14.48 | 2% |
| 1500 + | $0.57 | $14.25 | 3% |
*price indicative
- RS Stock No.:
- 174-9860
- Mfr. Part No.:
- SM1206NHC-IL
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| LED Colour | Red | |
| Product Type | LED | |
| Package Type | 3216 | |
| Maximum Forward Current | 30mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 78mW | |
| Forward Voltage | 2.6V | |
| Number of Pins | 2 | |
| Viewing Angle | 30 ° | |
| LED Luminosity | 1250 mcd | |
| Lens Dimensions | 3.2 x 1.6 x 1.4 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 625nm | |
| Lens Finish | Clear | |
| Series | SM1 | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
LED Colour Red | ||
Product Type LED | ||
Package Type 3216 | ||
Maximum Forward Current 30mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 78mW | ||
Forward Voltage 2.6V | ||
Number of Pins 2 | ||
Viewing Angle 30 ° | ||
LED Luminosity 1250 mcd | ||
Lens Dimensions 3.2 x 1.6 x 1.4 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 625nm | ||
Lens Finish Clear | ||
Series SM1 | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
LED, SMD, 1206, Red, 630nm, 1250mcd, Water Clear Lens, 30 Deg Viewing Angle.
Industry Standard 1206 Package
High luminous intensity
Narrow viewing angle of 30 degrees
HE Red LED with a water clear inner lens
Related links
- Bivar 2.6 V Red LED 3216 Surface Mount SM1
- Bivar 2.6 V Yellow LED 3216 Surface Mount SM1
- Bivar 2.6 V Yellow LED 3216 Surface Mount SM1 SM1206NYC-IL
- Lite-On 2.6 V Red LED 3216 Surface Mount CHIP LED 1206 LTST-C150EKT
- Lite-On 2.6 V Red LED 3216 Surface Mount CHIP LED 1206
- Kingbright 2.5 V Red LED 3216 Surface Mount KP-3216 KP-3216EC
- Kingbright 2.5 V Red LED 3216 Surface Mount KPTL-3216 KPTL-3216SURCK
- Kingbright 2.5 V Red LED 3216 Surface Mount KP-3216 KP-3216SURCK
