Bivar 2.6 V Red LED 1608 Surface SM0603 SM0603URC
- RS Stock No.:
- 174-9817
- Mfr. Part No.:
- SM0603URC
- Brand:
- Bivar
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-9817
- Mfr. Part No.:
- SM0603URC
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| LED Colour | Red | |
| Product Type | LED | |
| Package Type | 1608 | |
| Maximum Forward Current | 30mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 78mW | |
| Forward Voltage | 2.6V | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| LED Luminosity | 55 mcd | |
| Lens Dimensions | 1.6 x 0.8 x 0.6 mm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 640nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | SM0603 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
LED Colour Red | ||
Product Type LED | ||
Package Type 1608 | ||
Maximum Forward Current 30mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 78mW | ||
Forward Voltage 2.6V | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
LED Luminosity 55 mcd | ||
Lens Dimensions 1.6 x 0.8 x 0.6 mm | ||
Lens Shape Dome | ||
Dominant Wavelength 640nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series SM0603 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
LED, SMD, 0603, Ultra Red, 655nm, 55mcd, Water Clear Lens, 130 Deg Viewing Angle.
Industry Standard 0603 Package
Color: Red
Water Clear Lens
Wide Viewing Angle for Uniform Output
Related links
- Bivar 2.6 V Red LED 1608 Surface Mount SM0603
- ROHM 2.1 V Red LED 1608 Surface Mount
- ROHM 2.2 V Red LED 1608 Surface Mount SML-D12U1WT86
- Kingbright 1.95 V Red LED 1608 Surface Mount KA-1608 KA-1608SURSK
- ROHM 2.2 V Red LED 1608 Surface Mount SML SML-D12U8WT86
- ams OSRAM 2.2 V Red LED 1608 Surface Mount TOPLED E1608 KS DELLS1.22-JHKI-1-0-2-S
- Vishay 2.4 V Red LED 1608 Surface Mount TLMS110 TLMS1100-GS15
- ROHM 2.1 V Red LED 1608 Surface Mount CSL0902VT1C
