Bivar 4.5 V RGB LED PLCC 4 Surface SMTL4-SRGB
- RS Stock No.:
- 174-9803
- Mfr. Part No.:
- SMTL4-SRGB
- Brand:
- Bivar
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-9803
- Mfr. Part No.:
- SMTL4-SRGB
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Product Type | LED | |
| LED Colour | RGB | |
| Package Type | PLCC 4 | |
| Maximum Forward Current | 30mA | |
| Mount Type | Surface | |
| Forward Voltage | 4.5V | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.2 x 2.8 x 1.85 mm | |
| LED Luminosity | 180 mcd, 285 mcd, 1450 mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 470nm, 525nm, 625nm | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Product Type LED | ||
LED Colour RGB | ||
Package Type PLCC 4 | ||
Maximum Forward Current 30mA | ||
Mount Type Surface | ||
Forward Voltage 4.5V | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.2 x 2.8 x 1.85 mm | ||
LED Luminosity 180 mcd, 285 mcd, 1450 mcd | ||
Lens Shape Round | ||
Dominant Wavelength 470nm, 525nm, 625nm | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
LED, SMD, PLCC4, Tri-Color, Super Red (625nm, 180mcd) / Super Green (525nm, 1450mcd) / Super Blue (470nm, 285mcd), Water Clear Lens, 120 Deg Viewing Angle.
Industry Standard PLCC4 Package
Tri-Color LED: Super Red, Green, and Blue. 3 Chips in One Low Profile Package.
Water Clear Lens
Wide Viewing Angle for Uniform Output
Related links
- Bivar 4.5 V RGB LED PLCC 4 Surface Mount SMTL4-SRGB
- Bivar 2.3 V Green Yellow LED PLCC 4 Surface Mount SMTL4-RGY SMTL4-RGY
- Bivar 2.4 V Green, Red LED PLCC 4 Surface Mount SMTL4-RGY
- Bivar 2.4 V Green, Red LED PLCC 4 Surface Mount SMTL4-RGY SMTL4-SBC
- Bivar 2.4 V Green Yellow LED PLCC 4 Surface Mount SMTL4-RGY
- Bivar 2.4 V Green Yellow LED PLCC 4 Surface Mount SMTL4-RGY SMTL4-SRGY
- Bivar 2.3 V Green Yellow LED PLCC 4 Surface Mount SMTL4-RGY
- Broadcom 1.9 V RGB LED PLCC 4 Surface Mount
