Bivar 2.4 V Green, Red, Yellow LED PLCC 4 Surface SMTL4-RGY SMTL4-SRGY
- RS Stock No.:
- 174-9653
- Mfr. Part No.:
- SMTL4-SRGY
- Brand:
- Bivar
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-9653
- Mfr. Part No.:
- SMTL4-SRGY
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| LED Colour | Green, Red, Yellow | |
| Product Type | LED | |
| Package Type | PLCC 4 | |
| Maximum Forward Current | 30mA | |
| Packaging | Anti-Static Poly Bag | |
| Mount Type | Surface | |
| Number of LEDs | 3 | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 80mW | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 180 mcd, 1450 mcd | |
| Lens Dimensions | 3.2 x 2.8 x 1.85 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 525nm, 591nm, 625nm | |
| Standards/Approvals | RoHS | |
| Series | SMTL4-RGY | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
LED Colour Green, Red, Yellow | ||
Product Type LED | ||
Package Type PLCC 4 | ||
Maximum Forward Current 30mA | ||
Packaging Anti-Static Poly Bag | ||
Mount Type Surface | ||
Number of LEDs 3 | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 80mW | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
LED Luminosity 180 mcd, 1450 mcd | ||
Lens Dimensions 3.2 x 2.8 x 1.85 mm | ||
Lens Shape Round | ||
Dominant Wavelength 525nm, 591nm, 625nm | ||
Standards/Approvals RoHS | ||
Series SMTL4-RGY | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
LED, SMD, PLCC4, Tri-Color, Super Red (625nm, 180mcd) / Super Green (525nm, 1450mcd) / Super Yellow (591nm, 180mcd), Water Clear Lens, 120 Deg Viewing Angle.
Industry Standard PLCC4 Package
Tri-Color LED: Super Red, Green, and Yellow. 3 Chips in One Low Profile Package.
Water Clear Lens
Wide Viewing Angle for Uniform Output
Related links
- Bivar 2.4 V Green Yellow LED PLCC 4 Surface Mount SMTL4-RGY
- Bivar 2.4 V Green Yellow LED PLCC 4 Surface Mount SMTL4-RGY SMTL4-SRGY
- Bivar 2.4 V Green, Red LED PLCC 4 Surface Mount SMTL4-RGY
- Bivar 2.4 V Green, Red LED PLCC 4 Surface Mount SMTL4-RGY SMTL4-SBC
- Bivar 2.3 V Green Yellow LED PLCC 4 Surface Mount SMTL4-RGY SMTL4-RGY
- Bivar 2.3 V Green Yellow LED PLCC 4 Surface Mount SMTL4-RGY
- Bivar 2.4 V RGB LED 0605 Surface Mount SMTL4-RGY
- Bivar 2.4 V RGB LED 0605 Surface Mount SMTL4-RGY SM0605RGB
