Bivar 4.2 V Green LED 3216 Surface SM1206NPGC-IL SM1206NPGC-IL
- RS Stock No.:
- 174-9642
- Mfr. Part No.:
- SM1206NPGC-IL
- Brand:
- Bivar
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-9642
- Mfr. Part No.:
- SM1206NPGC-IL
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| LED Colour | Green | |
| Product Type | LED | |
| Maximum Forward Current | 25mA | |
| Package Type | 3216 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 4.2V | |
| Maximum Power Dissipation | 100mW | |
| Number of Pins | 2 | |
| Viewing Angle | 30 ° | |
| LED Luminosity | 1550 mcd | |
| Lens Dimensions | 3.2 x 1.6 x 1.4 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 525nm | |
| Standards/Approvals | RoHS Compliant | |
| Lens Colour | Clear | |
| Series | SM1206NPGC-IL | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
LED Colour Green | ||
Product Type LED | ||
Maximum Forward Current 25mA | ||
Package Type 3216 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 4.2V | ||
Maximum Power Dissipation 100mW | ||
Number of Pins 2 | ||
Viewing Angle 30 ° | ||
LED Luminosity 1550 mcd | ||
Lens Dimensions 3.2 x 1.6 x 1.4 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 525nm | ||
Standards/Approvals RoHS Compliant | ||
Lens Colour Clear | ||
Series SM1206NPGC-IL | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
LED, SMD, 1206, Pure Green, 523nm, 1550mcd, Water Clear Lens, 30 Deg Viewing Angle.
Industry Standard 1206 Package
High luminous intensity
Narrow viewing angle of 30 degrees
Pure Green LED with a water clear inner lens
Related links
- Bivar 4.2 V Green LED 3216 Surface Mount SM1206NPGC-IL SM1206NPGC-IL
- Bivar 4.2 V White LED 3216 Surface Mount SM1206NUWC-IL
- Bivar 4.2 V White LED 3216 Surface Mount
- Kingbright 4 V Green LED 3216 Surface Mount KPTR-3216 KPTR-3216ZGC
- Kingbright 2.2 V Green LED 3216 Surface Mount KP-3216
- Kingbright 2.5 V Green LED 3216 Surface Mount KPTR-3216 KPTR-3216CGCK
- Kingbright 4 V Green LED 3216 Surface Mount KPTR-3216
- Kingbright 2.5 V Green LED 3216 Surface Mount KPTR-3216
