Kingbright 2.5 V Green LED 3216 Surface KPTR-3216 KPTR-3216CGCK

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$670.00

(exc. GST)

$736.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,000 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 8000$0.335$670.00-
10000 +$0.302$604.009%

*price indicative

RS Stock No.:
165-4425
Mfr. Part No.:
KPTR-3216CGCK
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Green

Package Type

3216

Maximum Forward Current

150mA

Mount Type

Surface

Packaging

Tape & Reel

Maximum Power Dissipation

75mW

Forward Voltage

2.5V

Number of Pins

2

Viewing Angle

120 °

Lens Dimensions

3.2 x 1.6 x 1.05 mm

LED Luminosity

50 mcd

Lens Shape

Rectangular

Dominant Wavelength

570nm

Standards/Approvals

RoHS

Series

KPTR-3216

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMT Reverse Mount Package


Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy