Lumileds 2.5 V Red LED Surface Mount Surface LUXEON CZ L1CU-RED1000000000
- RS Stock No.:
- 173-6525
- Mfr. Part No.:
- L1CU-RED1000000000
- Brand:
- Lumileds
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$19.45
(exc. GST)
$21.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 135 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $3.89 | $19.45 |
| 250 - 495 | $3.796 | $18.98 |
| 500 + | $3.738 | $18.69 |
*price indicative
- RS Stock No.:
- 173-6525
- Mfr. Part No.:
- L1CU-RED1000000000
- Brand:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colour | Red | |
| Product Type | LED | |
| Package Type | Surface Mount | |
| Maximum Forward Current | 350mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 31 lm | |
| Lens Dimensions | 2 x 2 x 0.8 mm | |
| Lens Shape | Square | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 634nm | |
| Series | LUXEON CZ | |
| Lens Colour | Red | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colour Red | ||
Product Type LED | ||
Package Type Surface Mount | ||
Maximum Forward Current 350mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.5V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 31 lm | ||
Lens Dimensions 2 x 2 x 0.8 mm | ||
Lens Shape Square | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 634nm | ||
Series LUXEON CZ | ||
Lens Colour Red | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
LUXEON CZ Color Line is an optically advanced portfolio of Color and White LEDs. Designed to maximize punch, the LUXEON CZ Color Line is the optimal LED solution for architecture, entertainment and emergency vehicle lighting applications.
Small and symmetrical 2x2mm² package
Industry leading Hot/Cold Factors and the lowest thermal resistance
Maximized punch (cd/lm)
Architectural & Entertainment
Lamps
Color Tunable
Specialty Lighting
Emergency Vehicle
Related links
- Lumileds 2.5 V Red LED Surface Mount Surface LUXEON CZ
- Lumileds 3.5 V Blue LED Surface Mount Surface LUXEON CZ
- Lumileds 3.5 V Cyan LED Surface Mount Surface LUXEON CZ
- Lumileds 3.5 V Green LED Surface Mount Surface LUXEON CZ
- Lumileds 3.5 V Royal Blue LED Surface Mount Surface LUXEON CZ
- Lumileds 3.5 V Mint LED Surface Mount Surface LUXEON CZ
- Lumileds 3.5 V Cyan LED Surface Mount Surface LUXEON CZ L1CU-CYN1000000000
- Lumileds 3.5 V Green LED Surface Mount Surface LUXEON CZ L1CU-GRN1000000000
