Lumileds 3.5 V Green LED Surface Mount Surface LUXEON CZ L1CU-GRN1000000000
- RS Stock No.:
- 173-6509
- Mfr. Part No.:
- L1CU-GRN1000000000
- Brand:
- Lumileds
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$20.04
(exc. GST)
$22.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,255 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $4.008 | $20.04 | - |
| 250 - 495 | $3.906 | $19.53 | 2% |
| 500 + | $3.85 | $19.25 | 3% |
*price indicative
- RS Stock No.:
- 173-6509
- Mfr. Part No.:
- L1CU-GRN1000000000
- Brand:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 350mA | |
| Package Type | Surface Mount | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 3.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 2 x 2 x 0.8 mm | |
| LED Luminous Flux | 99 lm | |
| Lens Shape | Square | |
| Dominant Wavelength | 540nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Green | |
| Series | LUXEON CZ | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 350mA | ||
Package Type Surface Mount | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 3.5V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 2 x 2 x 0.8 mm | ||
LED Luminous Flux 99 lm | ||
Lens Shape Square | ||
Dominant Wavelength 540nm | ||
Standards/Approvals RoHS | ||
Lens Colour Green | ||
Series LUXEON CZ | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
LUXEON CZ Color Line is an optically advanced portfolio of Color and White LEDs. Designed to maximize punch, the LUXEON CZ Color Line is the optimal LED solution for architecture, entertainment and emergency vehicle lighting applications.
Small and symmetrical 2x2mm² package
Industry leading Hot/Cold Factors and the lowest thermal resistance
Maximized punch (cd/lm)
Architectural & Entertainment
Lamps
Color Tunable
Specialty Lighting
Emergency Vehicle
Related links
- Lumileds 3.5 V Green LED Surface Mount Surface LUXEON CZ
- Lumileds 3.5 V Blue LED Surface Mount Surface LUXEON CZ
- Lumileds 3.5 V Cyan LED Surface Mount Surface LUXEON CZ
- Lumileds 3.5 V Mint LED Surface Mount Surface LUXEON CZ
- Lumileds 3.5 V Royal Blue LED Surface Mount Surface LUXEON CZ
- Lumileds 3.5 V Cyan LED Surface Mount Surface LUXEON CZ L1CU-CYN1000000000
- Lumileds 3.5 V Mint LED Surface Mount Surface LUXEON CZ L1CU-MNT1000000000
- Lumileds 3.5 V Blue LED Surface Mount Surface LUXEON CZ L1CU-BLU1000000000
